Today 18/05/2024 - 08:42:20 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
20
Total accessing:
286077
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
Semiconductor & Sensor >
Memory ICs
>
24Cxx Serial EEPROM
> 24LC08B-I/SN
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
24LC08B-I/SN
I2C Serial EEPROM 8KBIT 400KHZ SOIC-8
(
Update 16/03/2024
)
Part No.:
24LC08B-I/SN
Date added::
16/03/2024
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(8)
Category:
Memory-I2C Serial EEPROM
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
10,000
9,500
9,000
8,500
Product Unit:
pcs
In stock:
200 pcs
Views:
142
Quantity:
Note:
Product information
24LC08B-I/SN
Datasheet
The Microchip Technology Inc. 24XX08(1) is an 8-Kbit Electrically Erasable PROM (EEPROM). The device is organized as four blocks of 256 x 8-bit memory with a
two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data.
Parameter Name
Value
Density
256K bits (x8)
Max. Clock Freq.
400 kHz
Memory Size
8Kbit
Memory Organization
256 x 8 x 4
Memory Interface
I2C
Op. Volt Range (V)
2.5 to 5.5
Temp Range (°C)
-40°C to +85°C
Items 1/18