Select | Part No. | Description | Pricing (USD) | Add to card |
| LTV-847
| Optoisolator Transistor Output 5000Vrms 4-Chanel Package: DIP(16), Brand: Lite-On Inc., Origin: Genuine Update: 16/01/2025 - 02:01 PM | Q.ty | Unit price | 1 | 0.50 | 25 | 0.48 | 100 | 0.45 | 250 | 0.43 |
| In stock: 348 pcs |
| 4N35S
| 1-channel Transistor Output Optocouplers SMD-6 Package: SMD(6), Brand: Lite-On Inc., Origin: Genuine 6-Pin SMD Package Phototransistor Output Optocoupler
The general purpose optocouplers consist of a gallium
arsenide infrared emitting diode driving a silicon phototransistorUpdate: 02/08/2022 - 10:34 AM | Q.ty | Unit price | 1 | 0.25 | 50 | 0.23 | 100 | 0.20 |
| In stock: 300 pcs |
| TLP281-4GB
| 4-channel Transistor Output Optocouplers, 2500Vrms, 16-SOP Package: SOP(16), Brand: Toshiba, Origin: Genuine Photocoupler GaAs Ired & Photo−Transistor
Programmable Controllers
AC/DC−Input Module
Solid State RelayUpdate: 20/05/2025 - 03:16 PM | 6.55 | In stock: 18 pcs |
| TLP280(GB-TP,F)
| Optoisolator Transistor Output 2500Vrms 1 Channel Package: SOIC(4), Brand: Toshiba, Origin: Genuine Update: 28/05/2024 - 01:00 PM | Q.ty | Unit price | 1 | 0.80 | 25 | 0.78 | 100 | 0.75 | 250 | 0.73 | 500 | 0.70 |
| In stock: 0 (out of stock) |
| TLP291-4GB
| Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOIC Package: SOIC(16), Brand: Toshiba, Origin: Genuine TLP291-4GB Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOIC
Programmable Logic Controllers (PLCs)
Switching Power Supplies
Simplex/Multiplex Data TransmissionUpdate: 19/06/2025 - 04:35 PM | Q.ty | Unit price | 1 | 0.65 | 50 | 0.60 | 100 | 0.55 |
| In stock: 50 pcs |
| PS2801-4
| Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP Package: SSOP(16), Brand: Renesas, Origin: Genuine Transistor, Photovoltaic Output Optoisolators
Voltage - Isolation: 2500Vrms
Current Transfer Ratio: (Min) 80% @ 5mA, (Max) 600% @ 5mA
Input Type: DC
Output Type: Transistor
Voltage - Output (Max): 80V
Current - Output / Channel: 50mA
Vce Saturation (Max): 300mV
Update: 08/06/2024 - 02:10 PM | Q.ty | Unit price | 1 | 1.65 | 50 | 1.63 | 100 | 1.60 |
| In stock: 200 pcs |
| TLP181GB
| Optoisolator Transistor Output 3750Vrms 1 Channel Package: MFSOP(4), Brand: Toshiba, Origin: Genuine Input Type: AC, DC
Output Type: Transistor
Voltage - Output (Max): 80V
Current - Output / Channel: 50mA
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 400mVUpdate: 23/10/2024 - 03:38 PM | Q.ty | Unit price | 1 | 1.25 | 25 | 1.23 | 50 | 1.20 |
| In stock: 30 pcs |
| PS2705
| Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP Package: SMD(4), Brand: NEC, Origin: Genuine Output Type: Transistor
Voltage - Output (Max): 40V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ): 1.1V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 300mVUpdate: 30/11/2021 - 09:40 AM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.33 | 50 | 0.32 |
| In stock: 40 pcs |
| TLP290GB
| Optoisolator Transistor Output 3750Vrms 1 Channel, 4-SOP Package: SOP(4), Brand: Toshiba, Origin: Genuine Input Type: AC, DC
Output Type: Transistor
Voltage - Output (Max): 80V
Voltage - Isolation: 3750Vrms
Current - Output / Channel: 50mA
Voltage - Forward (Vf) (Typ): 1.25V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 300mVUpdate: 30/11/2024 - 11:16 AM | Q.ty | Unit price | 1 | 0.25 | 50 | 0.25 | 100 | 0.24 |
| In stock: 114 pcs |
| TLP785(GB,F)
| Optoisolator Transistor Output 5000Vrms 1 Channel Package: DIP(4), Brand: Toshiba, Origin: Genuine Update: 14/03/2024 - 09:50 AM | Q.ty | Unit price | 1 | 0.20 | 100 | 0.19 | 250 | 0.18 | 500 | 0.17 |
| In stock: 499 pcs |
| PC814X1
| Optoisolator Transistor Output 5000Vrms 1 Channel Package: DIP(4), Brand: Sharp, Origin: Genuine Update: 14/12/2018 - 01:12 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.28 | 250 | 0.26 | 500 | 0.25 |
| In stock: 201 pcs |
| TLP127
| 1-channel Darlington Transistor Output Optocouplers Package: MFSOP(4), Brand: Toshiba, Origin: Genuine Update: 02/07/2025 - 08:57 AM | Q.ty | Unit price | 1 | 0.70 | 50 | 0.68 | 100 | 0.65 |
| In stock: 519 pcs |
| TLP521-1GB
| 1-channel Transistor Output Optocouplers, 2us, 50-150 % CTR Package: DIP(4), Brand: Toshiba, Origin: Genuine Update: 24/01/2024 - 10:51 AM | Q.ty | Unit price | 1 | 0.90 | 50 | 0.85 | 100 | 0.80 |
| In stock: 323 pcs |
| TLP187
| Optoisolator Darlington Output 3750Vrms 1 Channel 6-SO, 4 Lead Package: SO(4), Brand: Toshiba, Origin: Genuine Update: 05/04/2022 - 04:40 PM | Q.ty | Unit price | 1 | 0.80 | 50 | 0.79 | 100 | 0.78 |
| In stock: 314 pcs |
| TLP521-4
| 4-channel Transistor Output Optocouplers, 2us, 50-600 % CTR Package: DIP(16), Brand: Toshiba, Origin: Genuine Update: 01/11/2024 - 12:14 PM | Q.ty | Unit price | 1 | 2.25 | 25 | 2.20 | 50 | 2.15 | 100 | 2.10 |
| In stock: 100 pcs |
| 4N35M
| 1-channel Transistor Output Optocouplers DIP-6 Package: DIP(6), Brand: Fairchild, Origin: Genuine Update: 12/07/2025 - 10:19 AM | Q.ty | Unit price | 1 | 0.40 | 25 | 0.39 | 100 | 0.37 | 250 | 0.35 |
| In stock: 520 pcs |