Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| TPA3116D2DADR
| TPA3116D 50-W Stereo,100-W Mono Class-D Stereo Amplifier Package: HTSSOP(32), Brand: Texas Instruments , Origin: Genuine Type: Class D
Output Type: 2-Channel (Stereo)
Max Output Power x Channels @ Load: 50W x 2 @ 4Ohm, 100W x 1 @ 2Ohm
Voltage - Supply: 4.5V ~ 26V
Operating Temperature: -40°C ~ 85°C (TA)
Supplier Device Package: 32-HTSSOP
Update: 18/02/2023 - 04:30 PM | | Q.ty | Unit price | | 1 | 40,000 | | 50 | 39,000 | | 100 | 38,000 |
| In stock: 100 pcs |
| TPA3255DDVR
| TPA3255 315-W Stereo, 600-W Mono PurePath™ Ultra-HD Analog-Input Class-D audio amplifier Package: HTSSOP(44), Brand: Texas Instruments , Origin: Genuine Type: Class D
Output Type: 2-Channel (Stereo)
Max Output Power x Channels @ Load: 315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm
Voltage - Supply: 18V ~ 53.5V
Operating Temperature: 0°C ~ 70°C (TA)
Supplier Device Package: 44-HTSSOPUpdate: 18/02/2023 - 04:30 PM | 190,000 | In stock: 100 pcs |
| TAS5630BPHD
| TAS5630B 300-W Stereo and 400-W Mono PurePath™ HD Analog-Input Power Stage Package: HTQFP(64), Brand: Texas Instruments , Origin: Genuine Type: Class D
Output Type: 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load: 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply: 25V ~ 52.5V
Operating Temperature: 0°C ~ 70°C (TA)
Supplier Device Package: 64-HTQFP (14x14)
Update: 18/02/2023 - 04:31 PM | 320,000 | In stock: 10 pcs |
| IRS2092
| IRS2092-Amplifier IC 1-Channel (Mono) Class D Package: SOIC(16), Brand: IR, Origin: Genuine Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Voltage - Supply 10V ~ 18V
Operates up to 800 kHz
RoHS compliantUpdate: 18/02/2023 - 11:10 AM | | Q.ty | Unit price | | 1 | 55,000 | | 25 | 53,000 | | 50 | 51,000 |
| In stock: 50 pcs |
| LM4871M
| LM4871 3W Audio Power Amplifier Package: SOIC(8), Brand: NS, Origin: Genuine Update: 18/02/2023 - 11:10 AM | | Q.ty | Unit price | | 1 | 18,000 | | 25 | 17,000 | | 50 | 16,000 | | 100 | 15,000 |
| In stock: 200 pcs |
| LM3886TF
| LM3886TF Package: TO-220(11), Brand: NS Update: 11/04/2024 - 12:44 PM | | Q.ty | Unit price | | 1 | 130,000 | | 10 | 128,000 | | 25 | 126,000 |
| In stock: 29 pcs |
| TDA2003
| TDA2003: 10W car radio audio amplifier Package: TO-220(5), Brand: UTC, Origin: Genuine 10W car radio audio amplifierUpdate: 18/02/2023 - 11:10 AM | | Q.ty | Unit price | | 1 | 14,000 | | 10 | 13,300 | | 25 | 12,600 | | 50 | 11,900 | | 100 | 11,200 |
| In stock: 53 pcs |
| TDA7294V
| TDA7294V Package: TO-220(15), Brand: ST, Origin: Genuine Update: 05/04/2025 - 02:39 PM | | Q.ty | Unit price | | 1 | 48,000 | | 25 | 47,000 | | 50 | 46,000 |
| In stock: 198 pcs |
| You are in page 1 / 1 (Total 8 Items ) |
|