Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 28
Total accessing: 5190959
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
93LC46B-I/SN
93LC46B-I/SN SOIC8
93LC46B-I/SN SOIC8
Package: SOIC(8), Brand: Microchip, Origin: Genuine
Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°C
Update: 12/05/2020 - 08:59 AM
Q.tyUnit price
1 5,000
10 4,800
25 4,500
50 4,300
100 4,000
In stock:
112 pcs

93LC46B-I/P
93LC46B-I/P DIP8
93LC46B-I/P DIP8
Package: DIP(8), Brand: Microchip, Origin: Genuine
Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°C
Update: 06/06/2020 - 10:25 AM
Q.tyUnit price
1 7,000
25 6,700
100 6,400
250 6,100
500 5,800
In stock:
290 pcs

AT93C46DN-SH
AT93C46DN-SH
AT93C46DN-SH
Package: SOIC(8), Brand: ATMEL, Origin: Genuine
Three-wire Serial EEPROM
Memory Size: 1K (128 x 8 or 64 x 16)
Low-voltage and Standard-voltage: VCC = 1.8V to 5.5V
2 MHz Clock Rate (5V)
Self-timed Write Cycle (5 ms max)
Update: 28/08/2019 - 02:28 PM
Q.tyUnit price
1 4,000
10 3,800
25 3,600
50 3,400
100 3,200
In stock:
399 pcs

AT93C46-SU-2.7
AT93C46-SU-2.7
AT93C46-SU-2.7
Package: SOIC(8), Brand: ATMEL, Origin: Genuine
Low-voltage serial EEPROM.
Memory Size: 1 Kbits (128 x 8 or 64 x 16)
Max. Clock Freq.: 2 MHz rate (5V)
Operating Supply Voltage: 2.7V to 5.5V
Temp Range: -40°C to +125°C
Update: 08/04/2015 - 02:44 PM
Q.tyUnit price
1 3,000
10 2,800
25 2,700
50 2,600
100 2,400
In stock:
0 (out of stock)

AT93C56B-SSHM-T
IC EEPROM 2KBIT 2MHZ SOIC-8
IC EEPROM 2KBIT 2MHZ SOIC-8
Package: SOIC(8), Brand: ATMEL, Origin: Genuine
 
Update: 04/12/2023 - 04:25 PM
Q.tyUnit price
1 5,000
25 4,900
100 4,800
In stock:
300 pcs

AT93C66B-SSH
IC EEPROM 4KBIT 2MHZ SOIC-8
IC EEPROM 4KBIT 2MHZ SOIC-8
Package: SOIC(8), Brand: ATMEL, Origin: Genuine
Memory Size: 4K (512 x 8 or 256 x 16)
Speed: 250kHz, 1MHz, 2MHz
Voltage - Supply: 1.7 V ~ 5.5 V
Operating Temperature: -40°C ~ 85°C
Update: 25/11/2020 - 10:51 AM
Q.tyUnit price
1 6,000
25 5,700
100 5,400
250 5,100
500 4,800
In stock:
209 pcs

M93C76-WMN6T
M93C76-W SOIC8
M93C76-W SOIC8
Package: SOIC(8), Brand: ST, Origin: Genuine
ST MICROWIRE serial access EEPROM
8-bit or 16-bit wide
8 Kbit (1024 x 8)
VCC = 2.5 to 5.5V
–40 to 85 °C
Update: 12/10/2013 - 05:44 PM
Q.tyUnit price
1 13,000
10 12,400
25 11,700
50 11,000
100 10,400
In stock:
0 (out of stock)

AT93C86-10SI-2.7
IC EEPROM 16KBIT 2MHZ 8SOIC
IC EEPROM 16KBIT 2MHZ 8SOIC
Package: SOIC(8), Brand: ATMEL, Origin: Genuine
 
Update: 28/02/2024 - 10:00 AM
Q.tyUnit price
1 8,000
25 7,600
100 7,200
250 6,800
500 6,400
In stock:
129 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 8 Items )