| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| ENC624J600-I/PT
| 10/100 Base-T/TX Ethernet Controller with SPI Interface-TQFP-64 Package: TQFP(64), Brand: Microchip, Origin: Genuine Protocol: Ethernet
Interface: SPI, Parallel
Standards: 10/100 Base-T PHY
Voltage - Supply 3V ~: 3.6V
Current - Supply: 96mAUpdate: 22/02/2023 - 03:16 PM | 120,000 | In stock: 50 pcs |
| DP83848IVV
| 10/100 Mb/s Ethernet Physical Layer Transceiver Package: LQFP(48), Brand: Texas Instruments , Origin: Genuine Protocol: Ethernet
Tradename: PHYTER
Data-Rate: 10 Mb/s 100 Mb/s
Voltage - Supply: 3V ~ 3.6V
Operating Temperature: -40°C ~ 85°C
Update: 28/08/2025 - 02:37 PM | | Q.ty | Unit price | | 1 | 43,000 | | 10 | 42,000 | | 50 | 41,000 |
| In stock: 46 pcs |
| W5500
| Ethernet Controller 10/100 Base-T/TX PHY SPI Interface Package: LQFP(48), Brand: WIZnet, Origin: Genuine Update: 24/08/2024 - 11:07 AM | | Q.ty | Unit price | | 1 | 63,000 | | 25 | 62,000 | | 50 | 61,000 |
| In stock: 49 pcs |
| ENC28J60-I/SS
| Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller Package: SSOP(28), Brand: Microchip, Origin: Genuine Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automaticUpdate: 18/08/2023 - 03:25 PM | | Q.ty | Unit price | | 1 | 85,000 | | 25 | 84,000 | | 50 | 83,000 |
| In stock: 40 pcs |
| LAN8720A
| Ethernet RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support Package: QFN(24), Brand: Microchip, Origin: Genuine Type: Transceiver
Data-Rate: 10 Mb/s 100 Mb/s
Protocol: RMII
Number of Drivers/Receivers: 2/2
Duplex: Full
Voltage - Supply: 1.6V ~ 3.6V
Operating Temperature: 0°C ~ 85°C
Update: 29/08/2023 - 01:01 PM | | Q.ty | Unit price | | 1 | 68,000 | | 10 | 66,000 | | 25 | 64,000 | | 50 | 62,000 |
| In stock: 50 pcs |
| W5100
| IC 10/100 Base-T/TX Ethernet PHY Controller Package: LQFP(80), Brand: WIZnet, Origin: Genuine Update: 06/08/2025 - 03:43 PM | 130,000 | In stock: 15 pcs |
| ENC28J60-I/SP
| Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller Package: DIP(28), Brand: Microchip, Origin: Genuine Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automatic
Update: 30/07/2013 - 06:50 PM | | Q.ty | Unit price | | 1 | 70,000 | | 10 | 68,000 | | 25 | 66,000 | | 50 | 64,000 | | 100 | 62,000 |
| In stock: 192 pcs |
| ENC28J60-I/SO
| Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller Package: SOIC(28), Brand: Microchip, Origin: Genuine Update: 07/09/2024 - 09:07 AM | | Q.ty | Unit price | | 1 | 65,000 | | 50 | 63,000 | | 100 | 60,000 |
| In stock: 108 pcs |
| KS8721BL
| Ethernet 10/100 Base-TX/FX Physical Layer Transceiver Package: PQFP(48), Brand: MICREL, Origin: Genuine Number of Transceivers: 1
Data Rate: 10 Mbps, 100 Mbps
Supply Voltage (Min): 2.5V, 3.3 V (single)
Ethernet Connection Type: 100Base-TX, 10Base-TUpdate: 05/02/2015 - 09:45 AM | | Q.ty | Unit price | | 1 | 65,000 | | 10 | 62,000 | | 25 | 58,500 | | 50 | 55,300 | | 100 | 52,000 |
| In stock: 18 pcs |
| KS8721SL
| Ethernet 10/100 Base-TX/FX Physical Layer Transceiver Package: SSOP(48), Brand: MICREL, Origin: Genuine Number of Transceivers: 1
Data Rate: 10 Mbps, 100 Mbps
Supply Voltage: 3V ~ 3.6 V (single)
Ethernet Connection Type: 100Base-TX, 10Base-TUpdate: 26/08/2022 - 09:39 AM | | Q.ty | Unit price | | 1 | 80,000 | | 10 | 76,000 | | 25 | 72,000 | | 50 | 68,000 | | 100 | 64,000 |
| In stock: 15 pcs |
| RTL8019-AS
| RTL8019AS Package: TQFP(100), Brand: Realtek, Origin: Genuine SA Full-Duplex Ethernet Controller with Plug and Play Function
16K byte SRAM built in
Compliant to Ethernet II and IEEE802.3 10Base5, 10Base2, 10BaseT ... Update: 01/09/2013 - 12:36 PM | | Q.ty | Unit price | | 1 | 80,000 | | 10 | 76,000 | | 25 | 72,000 | | 50 | 86,000 | | 100 | 64,000 |
| In stock: 0 (out of stock) |
| FB2022
| FB2022 FILTER Package: DIP(16), Brand: Bothhand USA FB2022 TRANSMIT / RECEIVER FILTER
Designed for transmit/receiver filter.Update: 28/11/2023 - 02:59 PM | | Q.ty | Unit price | | 1 | 12,000 | | 10 | 11,600 | | 25 | 11,200 | | 50 | 10,900 | | 100 | 10,000 |
| In stock: 0 (out of stock) |