Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| APM4953KC-TRG | Dual P-Channel Enhancement Mode MOSFET 30V/6.1A, Package: SOP(8), Brand: TAKAMISAWA, Origin: Genuine Update: 29/03/2024 - 11:01 AM | Q.ty | Unit price | 1 | 6,000 | 50 | 5,800 | 100 | 5,600 | 250 | 5,400 | 500 | 5,000 |
| In stock: 157 pcs |
| FDS8333C | MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8 Package: SOIC(8), Brand: Fairchild, Origin: Genuine Update: 01/12/2021 - 02:01 PM | Q.ty | Unit price | 1 | 14,000 | 25 | 13,500 | 100 | 13,000 | 250 | 12,500 | 500 | 12,000 |
| In stock: 80 pcs |
| IRFR3707Z | MOSFET N-CHANEL 30V 56A Package: TO-252(3), Brand: Infineon Technologies, Origin: Genuine Update: 15/12/2023 - 04:03 PM | Q.ty | Unit price | 1 | 9,000 | 25 | 8,500 | 100 | 8,000 |
| In stock: 236 pcs |
| FDN340P | MOSFET P-Channel 20V 2A SOT23-3 Package: SOT23(3), Brand: Fairchild, Origin: Genuine Update: 23/09/2023 - 12:29 PM | Q.ty | Unit price | 1 | 5,000 | 50 | 4,900 | 100 | 4,800 |
| In stock: 200 pcs |
| LTC4416EMS | MOSFET P-Channel 36V MSOP-10 Package: SMD(10), Brand: Analog Devices, Origin: Genuine FET Type: P-Channel
Delay Time - ON: 60 µs
Delay Time - OFF: 30 µs
Current - Supply: 130 µA
Voltage - Supply: 3.6V ~ 36V
Operating Temperature: -40°C ~ 85°C
Update: 30/11/2021 - 09:42 AM | 130,000 | In stock: 3 pcs |
| SUB85N03-07P | MOSFET N-Channel 30V 85A 107W Package: TO-263(3), Brand: VISHAY, Origin: Genuine Drain-Source Breakdown Voltage: 30V
Gate-Source Breakdown Voltage: +/- 20V
Resistance Drain-Source RDS (on): 7 mOhms
Maximum Operating Temperature: +175 oCUpdate: 20/01/2021 - 03:27 PM | Q.ty | Unit price | 1 | 10,000 | 25 | 9,500 | 100 | 9,000 | 250 | 8,500 | 500 | 7,000 |
| In stock: 983 pcs |
| LN2302LT1G | MOSFET N-Channel 20V 2.8A SOT23-3 Package: SOT23(3), Brand: LRC, Origin: Genuine Update: 26/01/2024 - 08:45 AM | Q.ty | Unit price | 1 | 1,500 | 50 | 1,400 | 100 | 1,300 | 250 | 1,200 | 500 | 1,100 |
| In stock: 2942 pcs |
| IRLML6402 | MOSFET P-Channel 20V 3.7A SOT-23 Package: SOT23(3), Brand: IR, Origin: Genuine Logic Level Gate
Vdss: 20V, Id 3.7A, Rds On (Max): 65 mOhm
Vgs(th) (Max) @ Id: 1.2V @ 250µA
Power - Max: 1.3WUpdate: 13/08/2020 - 03:17 PM | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 250 | 4,300 | 500 | 4,000 |
| In stock: 3584 pcs |
| FDC6420C | MOSFET N/P-Channel 20V 3.0A SSOT-6 Package: SOT23(6), Brand: Fairchild, Origin: Genuine Logic Level Gate
Vdss: 20V, Id 3A, 2.2A
Rds On (Max): 70 mOhm
Vgs(th) (Max)@ Id: 1.5V @ 250µA
Power - Max: 700mWUpdate: 17/03/2015 - 10:23 AM | Q.ty | Unit price | 1 | 10,000 | 25 | 9,500 | 100 | 9,000 | 250 | 8,500 | 500 | 8,000 |
| In stock: 1753 pcs |
| IRF7832 | MOSFET N-Channel 30V 20A SOIC-8 Package: SOIC(8), Brand: IR, Origin: Genuine Update: 18/08/2023 - 03:17 PM | Q.ty | Unit price | 1 | 15,000 | 25 | 14,300 | 100 | 13,500 | 250 | 12,800 | 500 | 12,000 |
| In stock: 336 pcs |
| IRF4435 | MOSFET P-Channel 30V 8.0A SOIC-8 Package: SOIC(8), Brand: IR, Origin: Genuine Update: 18/08/2023 - 03:17 PM | Q.ty | Unit price | 1 | 10,000 | 25 | 9,500 | 100 | 9,000 | 250 | 8,500 | 500 | 8,000 |
| In stock: 260 pcs |
| IRF9952 | MOSFET N+P 30V 2.3A SOIC-8 Package: SOIC(8), Brand: IR, Origin: Genuine Update: 08/10/2022 - 02:35 PM | Q.ty | Unit price | 1 | 11,000 | 25 | 10,800 | 100 | 10,600 | 250 | 10,400 | 500 | 10,000 |
| In stock: 103 pcs |