Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 204
Total accessing: 6463708
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (USD)Add to card
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA
TVS DIODE 5V 9.2V DO214AA
Package: SMD(2), Brand: Littelfuse, Origin: Genuine
Voltage - Reverse Standoff (Typ): 5V
Voltage - Breakdown (Min): 6.4V
Voltage - Clamping (Max) @ Ipp: 9.2V
Current - Peak Pulse (10/1000µs): 65.3A
Power - Peak Pulse: 600W
Update: 29/10/2025 - 01:48 PM
Q.tyUnit price
1 0.10
50 0.10
100 0.10
500 0.09
1000 0.09
In stock:
1018 pcs

SMBJ40CA-T3
TVS DIODE 600W 40V DO214AA
TVS DIODE 600W 40V DO214AA
Package: SMD(2), Brand: ST, Origin: Genuine
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj  max: 150 °C
Update: 03/04/2023 - 03:33 PM
Q.tyUnit price
1 0.08
100 0.07
250 0.07
500 0.07
1000 0.06
In stock:
3576 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 2 Items )