| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| NA5W-K
| Relay 5V 2 Form C (DPDT) Package: DIP(8), Brand: TAKAMISAWA, Origin: Genuine Contact Arrangement: 2 form C (DPDT)
Coil Voltage: 5V
Contact Rating: 0.5A, 125VAC or 1A, 30VDC
Recognized Safety: UL,CSA
Outline L x W x H: 14.9 x 7.4 x 9.7mmUpdate: 30/07/2024 - 08:25 AM | | Q.ty | Unit price | | 1 | 23,000 | | 25 | 22,500 | | 50 | 22,000 | | 100 | 21,500 |
| In stock: 859 pcs |
| NA12W-K
| Relay 12V 2 Form C (DPDT) Package: DIP(8), Brand: TAKAMISAWA, Origin: Genuine Contact Arrangement: 2 form C (DPDT)
Coil Voltage: 12V
Contact Rating: 0.5A, 125VAC or 1A, 30VDC
Recognized Safety: UL,CSA
Outline L x W x H: 14.9 x 7.4 x 9.7mmUpdate: 09/05/2022 - 10:07 AM | | Q.ty | Unit price | | 1 | 23,000 | | 25 | 22,500 | | 50 | 22,000 | | 100 | 21,500 |
| In stock: 357 pcs |
| G5NB-1A-E 12VDC
| Relay 12VDC SPST-NO General Purpose / Industrial Package: DIP(4), Brand: Omron, Origin: Genuine Max size 20.5L x 7.2 W x 15.3 W mm
Contact Form: 1 Form A (SPST-NO)
Coil: 12 VDC, 16.7 mA, 720 Ω
Contact Rating: 5 A at 250 VAC, 3 A at 30 VDCUpdate: 05/12/2024 - 02:39 PM | | Q.ty | Unit price | | 1 | 15,000 | | 25 | 14,000 | | 50 | 13,000 | | 100 | 12,000 | | 500 | 11,000 |
| In stock: 577 pcs |
| G5NB-1A-E 24VDC
| Relay 24VDC SPST-NO General Purpose / Industrial Package: DIP(4), Brand: Omron, Origin: Genuine Max size 20.5L x 7.2 W x 15.3 W mm
Contact Form: 1 Form A (SPST-NO)
Coil: 24 VDC, 8.3 mA, 2.88 KΩ
Contact Rating: 5 A at 250 VAC, 3 A at 30 VDCUpdate: 17/10/2025 - 08:55 AM | | Q.ty | Unit price | | 1 | 15,000 | | 25 | 14,500 | | 100 | 14,000 | | 500 | 13,500 | | 1000 | 13,000 |
| In stock: 720 pcs |
| RY5W-K
| Relay RY5W-K Package: DIP(8), Brand: Fujitsu, Origin: Genuine Update: 14/09/2024 - 02:36 PM | | Q.ty | Unit price | | 1 | 24,000 | | 50 | 23,500 | | 100 | 23,000 | | 500 | 22,500 |
| In stock: 639 pcs |
| RY12W-K
| Relay RY12W-K Package: DIP(8), Brand: Fujitsu Update: 30/12/2024 - 12:23 PM | | Q.ty | Unit price | | 1 | 27,000 | | 50 | 26,500 | | 100 | 26,000 |
| In stock: 500 pcs |
| RY24W-K
| Relay 24V 2 Form C (DPDT) Package: DIP(8), Brand: Fujitsu Update: 14/05/2025 - 10:50 AM | | Q.ty | Unit price | | 1 | 28,000 | | 50 | 27,500 | | 100 | 27,000 | | 250 | 26,500 |
| In stock: 447 pcs |
| SRD-05VDC-SL-C
| Relay 5V DC 10A 1 FORM C Package: DIP(5), Brand: Songle, Origin: Genuine Update: 05/12/2024 - 02:38 PM | | Q.ty | Unit price | | 1 | 10,000 | | 25 | 9,500 | | 100 | 9,000 | | 500 | 8,500 | | 1000 | 8,000 |
| In stock: 585 pcs |
| SRD-12VDC-SL-C
| Relay SRD-12VDC-SL-C Package: DIP(5), Brand: Songle, Origin: Genuine Contact Arrangement: 1 FORM C
Coil Voltage:12V @ 0.36W
Contact Rating: 10A 250VAC/30VDC,10A 125VAC/28VDC
Outline L x W x H: 19.1 x 15.5 x 15.3mm (max)
Update: 30/07/2025 - 04:35 PM | | Q.ty | Unit price | | 1 | 10,000 | | 25 | 9,500 | | 100 | 9,000 | | 500 | 8,500 | | 1000 | 8,000 |
| In stock: 547 pcs |
| SRD-24VDC-SL-C
| Relay SRD-24VDC-SL-C Package: DIP(5), Brand: Songle, Origin: Genuine
Update: 05/12/2024 - 02:41 PM | | Q.ty | Unit price | | 1 | 10,000 | | 25 | 9,500 | | 100 | 9,000 | | 250 | 8,500 | | 500 | 8,000 |
| In stock: 717 pcs |
| HK33F-DC12V-SH
| Relay HK33F-DC12V-SH Package: DIP(5), Brand: HUIKE Contact Arrangement: 1A, 1B, 1C
Coil Voltage:12V @ 0.36W
Contact Rating: 10A 250VAC/28VDC,10A 120VAC/28VDC
Outline L x W x H: 19.1 x 15.5 x 15.3mm (max)Update: 14/11/2019 - 03:52 PM | | Q.ty | Unit price | | 1 | 10,000 | | 10 | 9,000 | | 100 | 8,500 | | 500 | 8,000 | | 1000 | 7,500 |
| In stock: 0 (out of stock) |