Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 158
Total accessing: 7307884
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (USD)Add to card
MAX3421EE
USB Peripheral/Host Controller with SPI Interface
USB Peripheral/Host Controller with SPI Interface
Package: TQFP(32), Brand: Maxim, Origin: Genuine
Interface: SPI; Standards: USB 2.0
Voltage - Supply: 3 V ~ 3.6 V
Current - Supply: 15mA
Operating Temperature: -40°C ~ 85°C
Update: 03/05/2018 - 10:28 AM
Q.tyUnit price
1 8.00
5 7.76
10 7.52
25 7.28
50 7.04
In stock:
44 pcs

PL-2303GC
PL2303GC USB to Serial Bridge Controller
PL2303GC USB to Serial Bridge Controller
Package: SSOP(28), Brand: Prolific, Origin: Genuine
Full Compliant with USB Specification v2.0 (Full-Speed)
On-chip USB 1.1 transceiver and 5V to 3.3V regulator
On-chip 96MHz Clock Generator
Supports OTPROM (One-Time Programmable ROM) for USB device descriptors. OTPROM can be programmed directly through USB port.
Each IC has unique ID(for Serial Number)
Full-duplex transmitter and receiver...
1024-byte bi-directional data buffers (768-byte receive/256-byte transmit)
Update: 13/12/2024 - 03:43 PM
Q.tyUnit price
1 2.75
25 2.73
50 2.70
In stock:
108 pcs

PL-2303HXD
USB to Serial Bridge Controller
USB to Serial Bridge Controller
Package: SSOP(28), Brand: Prolific, Origin: Genuine
 
Update: 13/07/2024 - 11:41 AM
Q.tyUnit price
1 2.60
25 2.55
50 2.50
200 2.45
500 2.40
In stock:
0 (out of stock)

CP2105-F01-GM
USB 2.0 to Dual UART Bridge QFN24
USB 2.0 to Dual UART Bridge QFN24
Package: QFN(24), Brand: Silabs, Origin: Genuine
USB 2.0 to Dual UART Bridge QFN24
The CP2105 USB 2.0 to Dual UART Bridge provides a complete plug and play int:erface solution that includes royalty-free drivers.
Function: Bridge, USB to UART
Voltage - Supply: 1.8V, 3 V ~ 3.6 V
Current - Supply: 17mA
Update: 27/07/2024 - 12:41 PM
Q.tyUnit price
1 2.60
50 2.55
100 2.50
In stock:
100 pcs

PL-2303TA
USB to Serial Bridge Controller
USB to Serial Bridge Controller
Package: SSOP(28), Brand: Prolific, Origin: Genuine
 
Update: 09/12/2022 - 10:07 AM
Q.tyUnit price
1 2.10
25 2.05
100 2.00
250 1.95
500 1.90
In stock:
71 pcs

CH340C
USB to Serial Port Chip CH340C SOP-16
USB to Serial Port Chip CH340C SOP-16
Package: SOP(16), , Origin: Genuine
USB to Serial Port Chip CH340C
Full-speed USB device interface, USB 2.0 compatible.
Emulate standard UART interface, used to upgrade the original serial peripheral or expand additional UART via USB.
Hardware full duplex UART interface, integrated transmit-receive buffer, supports communication baud rate varies from 50bps to 2Mbps.
Supports common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
Provides further RS232, RS485, RS422 interface, etc. through external voltage conversion chip.
Update: 19/06/2025 - 04:37 PM
Q.tyUnit price
1 0.60
50 0.55
100 0.50
In stock:
300 pcs

CH340T
USB to Serial Port Chip CH340T SSOP-20
USB to Serial Port Chip CH340T SSOP-20
Package: SSOP(20), , Origin: Genuine
USB to Serial Port Chip CH340T
Full-speed USB device interface, USB 2.0 compatible.
Emulate standard UART interface, used to upgrade the original serial peripheral or expand additional UART via USB.
Hardware full duplex UART interface, integrated transmit-receive buffer, supports communication baud rate varies from 50bps to 2Mbps.
Supports common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
Provides further RS232, RS485, RS422 interface, etc. through external voltage conversion chip.
Update: 03/06/2025 - 10:27 AM
Q.tyUnit price
1 0.65
50 0.64
100 0.63
In stock:
300 pcs

PL-2303HX
PL2303-HX (Rev.A) SSOP28 USB to UART
PL2303-HX (Rev.A) SSOP28 USB to UART
Package: SSOP(28), Brand: Prolific, Origin: China
USB to Serial Bridge Controller, SSOP28
The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Un ...
Update: 14/11/2015 - 10:53 AM
Q.tyUnit price
1 0.80
10 0.76
25 0.72
50 0.68
100 0.60
In stock:
62 pcs

FT232BL
FT232BL TQFP32 USB to UART
FT232BL TQFP32 USB to UART
Package: LQFP(32), Brand: FTDI, Origin: Genuine
 
Update: 16/04/2022 - 01:01 PM
Q.tyUnit price
1 7.00
25 6.95
50 6.90
In stock:
17 pcs

CP2102
USB-to-Serial Bridge QFN28
USB-to-Serial Bridge QFN28
Package: QFN(28), Brand: Silabs, Origin: Genuine
 
Update: 04/12/2025 - 10:31 AM
Q.tyUnit price
1 2.30
25 2.25
50 2.20
100 2.15
In stock:
112 pcs

FT232RL
FT232RL SSOP28 USB to UART
FT232RL SSOP28 USB to UART
Package: SSOP(28), Brand: FTDI, Origin: Genuine
 USB to UART IC now comes with built-in EEPROM and built-in oscillator
Update: 04/12/2025 - 10:46 AM
Q.tyUnit price
1 5.00
25 4.95
50 4.90
100 4.85
In stock:
71 pcs

FT245BL
FT245BL TQFP32 USB to parallel FIFO
FT245BL TQFP32 USB to parallel FIFO
Package: TQFP(32), Brand: FTDI, Origin: Genuine
 
Update: 27/08/2024 - 10:41 AM
Q.tyUnit price
1 7.75
25 7.70
50 7.65
In stock:
42 pcs

FT245RL
FT245RL SSOP28 USB to parallel FIFO
FT245RL SSOP28 USB to parallel FIFO
Package: SSOP(28), Brand: FTDI
 
Update: 16/04/2022 - 01:00 PM
Q.tyUnit price
1 7.75
25 7.70
50 7.70
In stock:
64 pcs

AN2131-QC
AN2131QC
AN2131QC
Package: PQFP(80), Brand: Cypress
EZ-USB Series
Single-chip, low-power solution for high-speed USBperipherals
Firmware downloadable. High-performance I/O port
Uses commercially-available 8051 software tools
Update: 28/07/2018 - 02:08 PM
Q.tyUnit price
1 7.50
10 7.15
25 6.75
In stock:
2 pcs

CY7C64713-100AXC
CY7C64713-100AXC
CY7C64713-100AXC
Package: PQFP(100), Brand: Cypress
EZ-USB FX1 USB Microcontroller; Full Speed USB Peripheral Controller
Series:CY7C; Memory Size, RAM:16KB; No of I/O Lines:40; No. of Timers:3; Clock Frequency:24MHz; Interface Type:I2C, USART, USB; Voltage, Supply Min:3.15V; Voltage, Supply Max:3.45V;
Update: 06/05/2012 - 09:03 AM
9.20In stock:
5 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 15 Items )