Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| LM393D | Low power dual voltage comparators Package: SOIC(8), Brand: Texas Instruments , Origin: Genuine Update: 12/09/2021 - 08:54 AM | Q.ty | Unit price | 1 | 6,000 | 100 | 5,800 | 250 | 5,600 | 500 | 5,400 | 1000 | 5,200 |
| In stock: 560 pcs |
| LM2903P | LM2903P DIP8 Package: DIP(8), Brand: Texas Instruments , Origin: Genuine Dual Differential Comparator
Single Supply or Dual SuppliesUpdate: 08/08/2017 - 04:31 PM | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 500 | 4,300 | 1000 | 4,000 |
| In stock: 83 pcs |
| LM393P | Low power dual voltage comparators Package: DIP(8), Brand: Texas Instruments , Origin: Genuine Number of Elements: 2
Output Type: CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±): 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max): 5mV @ 30V
Current - Input Bias (Max): 0.25µA @ 5V
Current - Output (Typ): 20mA
Current - Quiescent (Max): 2.5mAUpdate: 28/02/2023 - 02:48 PM | Q.ty | Unit price | 1 | 4,000 | 25 | 3,800 | 100 | 3,600 | 500 | 3,400 | 1000 | 3,200 |
| In stock: 346 pcs |
| LM339D | LM339D SOIC-14 Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Quad Differential Comparator
Single Supply or Dual Supplies
Number of Elements: 4
Output Type: CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±): 2V ~ 36V, ±1V ~ 18V
Update: 13/10/2022 - 03:42 PM | Q.ty | Unit price | 1 | 3,500 | 50 | 3,400 | 100 | 3,300 | 500 | 3,200 |
| In stock: 500 pcs |
| LM339N | LM339N DIP14 Package: DIP(14), Brand: Texas Instruments , Origin: Genuine Update: 13/10/2022 - 03:31 PM | Q.ty | Unit price | 1 | 4,000 | 25 | 3,800 | 100 | 3,600 | 500 | 3,400 | 1000 | 3,200 |
| In stock: 503 pcs |
You are in page 1 / 1 (Total 5 Items ) |
|