Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| MC34063-335 | 3.3 to 5V Voltage Regulator Board Brand: Thien Minh (TMe), Origin: Vietnam The 3.3V Voltage Regulator Board features a monolithic control circuit MC34063A containing the primary functions required for DC-to-DC converters. The board receives 3.3V input voltage and converts it into a stable 5V DC output voltage. It is capable of delivering around 250mA maximum output current, which is suitable for most small electronic projects. Compact and inexpensive, this board is perfect for use when a 3.3V to 5V power source conversion is needed.Update: 15/07/2014 - 12:04 PM | Q.ty | Unit price | 1 | 2.50 | 10 | 2.35 | 25 | 2.20 | 50 | 2.00 | 100 | 1.85 |
| In stock: 2 pcs |
| TP4056-Module | 1A Current Lithium Battery Charging Board Brand: Thien Minh (TMe), Origin: Vietnam
Lithium battery charger compact size, the charge current can be changed from 50 ~ 1000mA (max.)
Power USB or external power 4.8 ~ 8.0 VDC Update: 03/03/2015 - 08:41 AM | Q.ty | Unit price | 1 | 2.50 | 10 | 2.35 | 25 | 2.20 | 50 | 2.00 | 100 | 1.85 |
| In stock: 42 pcs |
| MP2365/3.3-Board | MP2365-3.3V/3A-Step-Down Converter Regulator Board Brand: Thien Minh (TMe), Origin: Vietnam Sử dụng IC nguồn MPD2365(1.4MHz step-down regulator with a built-in POWER MOSFET)
Điện áp vào (VIN): 4.75V đến 28V
Điện áp ra (VOUT) : 3.3V
Dòng điện ra (IOUT): 3A
Lắp ráp và kiểm tra đầy đủ
Update: 12/06/2013 - 03:10 PM | Q.ty | Unit price | 1 | 6.00 | 5 | 5.75 | 10 | 5.50 | 25 | 5.25 | 50 | 5.00 |
| In stock: 47 pcs |
| LM2576ADJ-Board | LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI Regulator Board Brand: Thien Minh (TMe), Origin: Vietnam The UNI-REG Board features a Step-Down Voltage Regulator LM2576 that enables voltage to change from 7-23V AC (or 9-32V DC) to 5V, 4V, 3.3V, 2.7V or 1.8V. The board components are clearly marked, which makes the connection easierUpdate: 30/10/2014 - 02:22 PM | Q.ty | Unit price | 1 | 7.50 | 5 | 7.25 | 10 | 7.00 | 25 | 6.50 | 50 | 6.00 |
| In stock: 18 pcs |
| LM2596ADJ-Board | LM2596 5V/4V/3.3V/2.7V/1.8V 3A UNI Regulator Board Brand: Thien Minh (TMe), Origin: Vietnam Sử dung IC ổn áp LM2596S-ADJ
Điện áp đầu vào: 7-21 VAC hoặc 9-32 VDC
Điện áp đầu ra: 5.0V, 4.0V, 3.3V, 2.7V và 1.8V, Lựa chọn bằng Jumper
Dòng tải: max 3.0 AmpereUpdate: 30/10/2014 - 02:22 PM | Q.ty | Unit price | 1 | 8.00 | 5 | 7.75 | 10 | 7.50 | 50 | 7.25 | 100 | 7.00 |
| In stock: 24 pcs |
You are in page 1 / 1 (Total 5 Items ) |
|