Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| MMA7361L | 3-Axis Analog Output Acceleration Sensor Package: LGA(14), Brand: Freescale, Origin: Genuine
Update: 29/06/2017 - 02:32 PM | Q.ty | Unit price | 1 | 4.25 | 10 | 4.00 | 25 | 3.90 | 50 | 3.75 | 100 | 3.45 |
| In stock: 83 pcs |
| MMA7455L | 3-Axis Digital Output Acceleration Sensor, 2.4–3.6V Package: LGA(14), Brand: Freescale, Origin: Genuine
Update: 18/11/2017 - 03:54 PM | Q.ty | Unit price | 1 | 2.50 | 10 | 2.38 | 25 | 2.25 | 50 | 2.13 | 100 | 2.00 |
| In stock: 0 (out of stock) |
| MMA8450Q | Xtrinsic Low-power, 3-axis Xtrinsic Accelerometer Package: QFN(16), Brand: Freescale, Origin: Genuine MMA8450Q has user selectable full scales of ±2g/±4g/±8g and it is capable of measuring accelerations with an Output Data Rate (ODR( of 400 Hz, 200 Hz, 100 Hz, 50 Hz, 12.5 Hz, and 1.563 Hz. These output data rates correspond to sample intervals from 2.5 ms to 640 ms.Update: 23/05/2012 - 02:21 PM | Q.ty | Unit price | 1 | 6.25 | 10 | 6.00 | 25 | 5.90 | 50 | 5.75 | 100 | 5.50 |
| In stock: 29 pcs |
| MMA8452Q | 3-Axis, 12-bit Digital Accelerometer Package: QFN(16), Brand: Freescale, Origin: Genuine 1.95 V to 3.6 V supply voltage
±2g/±4g/±8g dynamically selectable full-scale
Output Data Rates (ODR) from 1.56 Hz to 800 Hz
I2C digital output interfaceUpdate: 26/12/2015 - 03:54 PM | Q.ty | Unit price | 1 | 3.00 | 10 | 2.75 | 25 | 2.50 | 50 | 2.25 | 100 | 2.00 |
| In stock: 96 pcs |
| MMA7361-Breakout | MMA7361 Breakout Board Brand: Thien Minh (TMe) This is a breakout board for Freescale's MMA7361L three-axis analog accelerometer. The sensor requires a very low amount of power and has a g-select input which switches the accelerometer between ±1.5g and ±6g measurement ranges.
This breadboard friendly board breaks out every pin of the MMA7361L to a 9-pin, 0.1" pitch header. The sensor works on power between 2.2 and 3.6VDC (3.3V optimal), and typically consumes just 400µA of current. All three axes have their own analog output.
Update: 16/06/2014 - 09:33 AM | Q.ty | Unit price | 1 | 7.00 | 10 | 6.50 | 25 | 6.25 | 50 | 5.75 | 100 | 5.00 |
| In stock: 52 Pcs |
| MMA8452Q-Breakout | MMA8452Q Breakout Board Brand: Thien Minh (TMe) This breakout board makes it easy to use the tiny MMA8452Q accelerometer in your project. The MMA8452Q is a smart low-power, three-axis, capacitive micro-machined accelerometer with 12 bits of resolution
The MMA8452Q has user selectable full scales of ±2g/±4g/±8g with high pass filtered data as well as non filtered data available real-time
This board breaks out the ground, power, I2C and two external interrupt pins.
Update: 16/06/2014 - 09:33 AM | Q.ty | Unit price | 1 | 6.50 | 10 | 6.00 | 25 | 5.75 | 50 | 5.00 | 100 | 4.50 |
| In stock: 26 Pcs |
| MMA7260Q | 3-Axis Acceleration Sensor Package: QFN(16), Brand: Freescale, Origin: Genuine MMA7260Q XYZ three-axis low g acceleration sensor is designed to detect on three axes, this three-axis device allows you to select between 1.5g, 2g, 4g and 6g levels of acceleration...Update: 01/04/2012 - 10:23 AM | Call | In stock: 0 (out of stock) |
| MMA7260Q-Breakout | MMA7260Q-Triple Axis Accelerometer Breakout Brand: Thien Minh (TMe) This is a breakout board for Freescale's triple-axis MMA7260QT accelerometer. With a low power shut-down mode, high sensitivity output with selectable ranges (±1.5, 2, 4, and 6g), this was one of the very first sensors to market with three accelerometers built onto a single IC! Board comes fully assembled and tested with external filters installed.Update: 26/04/2012 - 12:06 PM | Call | In stock: 0 (out of stock) |
You are in page 1 / 1 (Total 8 Items ) |
|