Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| HT17-2102UBC | 0805 High Bright Blue Chip LED Package: SMD0805(2), Brand: Everlight, Origin: Genuine Size: 0805 (2.0*1.2*1.1 mm)
Luminous Intensity: 450 mcd
Wavelength: 470 nm
Forward Voltage: 3.6V (IF = 20mA)
Viewing Angle: 120 deg
Update: 05/07/2021 - 12:06 PM | Q.ty | Unit price | 1 | 800 | 100 | 750 | 500 | 700 | 1000 | 650 | 3000 | 500 |
| In stock: 4630 pcs |
| HT17-2102SYGC | 0805 High Bright Green Chip LED Package: SMD0805(2), Brand: Everlight, Origin: Genuine Size: 0805 (2.0*1.2*1.1 mm)
Luminous Intensity: 40 mcd
Peak Wavelength: 575 nm
Forward Voltage: 2.6V (IF = 20mA)
Viewing Angle: 120 deg
Update: 13/05/2022 - 10:31 AM | Q.ty | Unit price | 1 | 800 | 100 | 750 | 500 | 700 | 1000 | 650 | 3000 | 500 |
| In stock: 4371 pcs |
| HT17-2102SURC | 0805 High Bright Red Chip LED Package: SMD0805(2), Brand: Everlight Size: 0805 (2.0*1.2*1.1 mm)
Luminous Intensity: 100 mcd
Peak Wavelength: 630 nm
Forward Voltage: 2.6V (IF = 20mA)
Viewing Angle: 120 deg
Update: 07/03/2024 - 02:10 PM | Q.ty | Unit price | 1 | 800 | 100 | 750 | 500 | 700 | 1000 | 650 | 3000 | 500 |
| In stock: 5913 pcs |
| HT17-2102UWC | 0805 High Bright White Chip LED Package: SMD0805(2), Brand: Everlight, Origin: Genuine Size: 0805 (2.0*1.2*1.1 mm)
Luminous Intensity: 450 mcd
CIE 1931 Coordinate: X: 0.29, Y: 0.29
Forward Voltage: 3.6V (IF = 20mA)
Viewing Angle: 120
Update: 07/03/2024 - 02:10 PM | Q.ty | Unit price | 1 | 800 | 100 | 750 | 500 | 700 | 1000 | 650 | 3000 | 500 |
| In stock: 3255 pcs |
| HT17-2102UYC | SMD-0805 High Bright Yellow Chip LED Package: SMD0805(2), Brand: Everlight, Origin: Genuine Update: 21/06/2022 - 03:51 PM | Q.ty | Unit price | 1 | 800 | 100 | 750 | 500 | 700 | 1000 | 650 | 3000 | 500 |
| In stock: 5479 pcs |
You are in page 1 / 1 (Total 5 Items ) |
|