Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| WS2812B | Intelligent control LED integrated light Package: SMD(4), Brand: Worldsemi, Origin: Genuine WS2812B-5050 RGB SMD Chip LED
Each pixel of the three primary color can achieve 256 brightness display
Completed 16777216 color full color display
Scan frequency not less than 400Hz/s.
Update: 28/03/2024 - 12:57 PM | Q.ty | Unit price | 1 | 0.08 | 100 | 0.07 | 500 | 0.07 | 1000 | 0.06 |
| In stock: 1000 pcs |
| 61-238/RSGBB7C | PLCC-5050 RGB SMD Chip LED Package: PLCC(6), Brand: Everlight Name: PLCC-5050 RGB SMD Chip LED
Model: 61-238/RSGBB7C-B02/ET
Size: 5.0 * 5.0 * 1.6mm
Wavelength: Red 632nm green and 518nm blue 468nm
Update: 09/06/2023 - 05:18 PM | Q.ty | Unit price | 1 | 0.30 | 100 | 0.28 | 1000 | 0.25 |
| In stock: 11 pcs |
| HT61-2301UBUBUBCS | PLCC-5050 Blue SMD Chip LED Package: PLCC(6), Brand: Everlight Model: HT61-2301UBUBUBCS
Size: 5.0 * 5.0 * 1.6
Wavelength: 468 nm
Brightness: 280 mcd x 3
Update: 12/10/2021 - 10:07 AM | Q.ty | Unit price | 1 | 0.25 | 100 | 0.23 | 1000 | 0.20 |
| In stock: 450 pcs |
| HT61-2301UBGUBGUBGCS | PLCC-5050 Green SMD Chip LED Package: PLCC(6), Brand: Everlight Model: HT61-2301UBGUBGUBGCS
Size: 5.0 * 5.0 * 1.6
Wavelength: 525 nm
Brightness: 800 mcd * 3 Update: 11/12/2014 - 11:45 AM | Q.ty | Unit price | 1 | 0.25 | 100 | 0.23 | 1000 | 0.20 |
| In stock: 654 pcs |
| HT61-2301SURSURSURCS | PLCC-5050 RED SMD Chip LED Package: PLCC(6), Brand: Everlight High Bright Red SMD Chip LED
Model: HT61-2301SURSURSURCS
Size: 5.0 * 5.0 * 1.6
Wavelength: 625nm
Brightness: 220mcd * 3 Update: 18/05/2017 - 11:09 AM | Q.ty | Unit price | 1 | 0.23 | 100 | 0.20 | 1000 | 0.18 |
| In stock: 990 pcs |
| HT61-2301UYUYUYCS | PLCC-5050 Yellow SMD Chip LED Package: PLCC(6), Brand: Everlight Model: HT61-2301UYUYUYCS
Size: 5.0 * 5.0 * 1.6
Wavelength: 589nm
Brightness: 260mcd * 3 Update: 11/12/2014 - 11:45 AM | Q.ty | Unit price | 1 | 0.23 | 100 | 0.20 | 1000 | 0.18 |
| In stock: 644 pcs |
| 61-238/KK2C-S40408F6 | SMD low power LED 20mA PLCC6, White Neutal Package: PLCC(6), Brand: Everlight, Origin: Genuine Wavelength - Dominant: 4000K
Millicandela Rating: 6100mcd
Voltage - Forward (Vf) (Typ): 3.25V
Viewing Angle: 120°
Lens Type: ClearUpdate: 30/05/2017 - 04:28 PM | Q.ty | Unit price | 1 | 0.23 | 100 | 0.21 | 250 | 0.20 | 500 | 0.19 | 1000 | 0.18 |
| In stock: 2994 pcs |
You are in page 1 / 1 (Total 7 Items ) |
|