Select | Part No. | Description | Pricing (USD) | Add to card |
| SIM7600E-H | LTE Cat-4 4G / 3G / 2G, GNSS, Supports Multi‐Band LTE‐TDD/LTE‐FDD/HSPA+/GSM/GPRS/EDGE, up to 150Mbps(DL)/50Mbps(UL) Brand: SIMCOM, Origin: Genuine Communication Type: LTE‐FDD/LTE‐TDD/UMTS/HSDPA/HSUPA/HSPA+/GSM/GPRS/EDGE...
LTE Cat-4: LTE-FDD: B1/B3/B5/B7/B8/B20, LTE-TDD: B38/B40/B41
3G: UMTS/HSPA+: B1/B5/B8
2G: GSM/GPRS/EDGE: 900/1800 MHz
Supply voltage range: 3.4V ~ 4.2V,
Serial Interfaces: USB2.0, UART, (U)SIM card (1.8V /3.0V), PCM, MMC/SD, SDIO, ADC, I2C, GPIO
Protocols: TCP/IP/IPV4/IPV6/Multi‐PDP/FTP/FTPS /HTTP/HTTPS/DNSUpdate: 25/03/2024 - 01:46 PM | Q.ty | Unit price | 1 | 47.00 | 10 | 46.75 |
| In stock: 10 pcs |
| A7600C-L1 | 4G LTE Cat-4 Module, Supports Multi‐Band LTE‐TDD/LTE‐FDD/HSPA+/GSM/GPRS/EDGE LTE CAT4, up to 150Mbps data transfer Brand: SIMCOM, Origin: Genuine Communication Type: LTE‐FDD/LTE‐TDD/UMTS/HSDPA/HSUPA/HSPA+/GSM/GPRS/EDGE...
Frequency Band: 900/1800(MHz)
Supply voltage range: 3.4V ~ 4.2V, Typ: 3.8V
Serial Interfaces: USB2.0, UART, (U)SIM card (1.8V /3.0V), PCM, MMC/SD, SDIO, ADC, I2C, GPIO
Protocols: TCP/IP/IPV4/IPV6/Multi‐PDP/FTP/FTPS /HTTP/HTTPS/DNSUpdate: 25/03/2024 - 01:47 PM | Q.ty | Unit price | 1 | 19.50 | 5 | 19.25 | 10 | 19.00 |
| In stock: 8 pcs |
| SIM7600CE | 4G LTE Cat-4 Module, Supports LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE Brand: SIMCOM, Origin: Genuine Communication Type GSM/ GPRS, LTE, WCDMA...
Frequency Band (MHz) 900/1800
Serial Interfaces I²C, PCM, SDIO, ADC, SPI, UART, USB
Protocols TCP/IP/IPV4/IPV6/Multi-PDP/FTP/FTPS /HTTP/HTTPS/DNSUpdate: 25/03/2024 - 04:26 PM | 35.30 | In stock: 10 pcs |
| SIM800A Board | DUAL-BAND GSM/GPRS Board Brand: Thien Minh (TMe), Origin: Vietnam Phiên bản update của SIM900A
SIM800A là giải pháp Dual-band GSM/GPRS 900MHz/1800MHz, có thể truyền tải gọi thoại, tin nhắn SMS và dữ liệu GPRS với mức tiêu thụ năng lượng thấp.Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 13.00 | 10 | 12.61 | 25 | 12.22 | 50 | 11.83 | 100 | 11.44 |
| In stock: 10 pcs |
| SIM800A | DUAL-BAND GSM/GPRS MODULE Brand: SIMCOM, Origin: Genuine Update: 22/03/2024 - 10:27 AM | Q.ty | Unit price | 1 | 7.00 | 10 | 6.90 | 50 | 6.75 |
| In stock: 10 pcs |
| SIM800L | QUAD-BAND GSM/GPRS MODULE Brand: SIMCOM, Origin: Genuine Communication Type GSM/ GPRS
Frequency Band (MHz) 850/900/1800/1900
GPRS multi-slot class 12/10
GPRS mobile station class B
Meet the GSM 2/2 Standard
Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 4.50 | 10 | 4.25 | 25 | 4.00 |
| In stock: 50 pcs |
| A6-GSM-GPRS | GSM GPRS A6 Module Brand: Ai Thinker, Origin: Genuine Update: 22/03/2024 - 10:26 AM | Q.ty | Unit price | 1 | 5.00 | 10 | 4.75 | 25 | 4.50 | 50 | 4.25 |
| In stock: 154 pcs |
| SIM900-TE-C | SIM900 GSM Module Beakout Board Brand: SIMCOM, Origin: Genuine Hoàn toàn tương thích thay thế cho mô-đun SIM300C EOL SIMCOM dựa trên module SIM900 với chipset mới và giao diện mới
Fully compatible replacement for EOL SIMCom SIM300C module based on newer SIM900 module with newer chipset and interfaces.Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 21.50 | 10 | 21.25 | 25 | 21.00 | 50 | 20.75 | 100 | 20.50 |
| In stock: 0 (out of stock) |
| SIM18 | SIM18 - GPS Module (SIMCOM) Brand: SIMCOM, Origin: Genuine 48-channel SiRF4 engine GPS L1, C/A Code. Max. update rate 1Hz
Serial interfaces UART, SPI or I2C Additional master mode I2CUpdate: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 13.75 | 10 | 13.10 | 25 | 12.35 | 50 | 11.70 | 100 | 11.00 |
| In stock: 0 (out of stock) |
| SIM928A | GSM / GPRS Module with Stand-alone GPS Brand: SIMCOM, Origin: Genuine Quad-Band 850/900/18001900MHz
GPRS multi-slot class 10
GPRS mobile station class B
Compliant to GSM phase 2/2+Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 20.50 | 10 | 20.09 | 25 | 19.68 | 50 | 19.27 | 100 | 18.86 |
| In stock: 0 (out of stock) |
| SIM900 | Quad-Band GMS/GPRS 850/ 900/ 1800/ 1900 MHz module Brand: SIMCOM, Origin: Genuine Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 13.00 | 10 | 12.75 | 25 | 12.50 |
| In stock: 33 pcs |
| SIM900A | Dual-band GSM/GPRS 900/1,800MHz Module Brand: SIMCOM, Origin: Genuine Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 11.50 | 10 | 11.25 | 25 | 11.00 |
| In stock: 38 pcs |
| SIM900D | GSM/GPRS Quad-Band 850/900/1800/1900MHz Module Brand: SIMCOM, Origin: Genuine Update: 22/03/2024 - 10:25 AM | 7.50 | In stock: 26 pcs |
| SIM900S | Dual-band GSM/GPRS 900/1800MHz Module Brand: SIMCOM, Origin: Genuine Update: 22/03/2024 - 10:25 AM | 7.50 | In stock: 10 pcs |
| SIM900-H-Gold | SIM900 Header Board (Gold) Brand: Thien Minh (TMe), Origin: Vietnam Đây là header board, giúp bạn dễ dàng hơn khi sử dụng module SIM900
Tương thích với module SIM900-TE của SIMCOM
Tích hợp IPX connector, dể dàng gắn antenna GSM
Board mạch mạ vàng chất lượng cao
Update: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 26.50 | 10 | 26.00 | 25 | 25.75 | 50 | 25.50 | 100 | 25.00 |
| In stock: 0 (out of stock) |
| SIM900-Header | SIM900 GSM/GPRS Header Board Brand: Thien Minh (TMe), Origin: Vietnam Header board, giúp bạn dễ dàng hơn khi sử dụng module SIM900
Tương thích với module SIM900-TE của SIMCOM
Tích hợp IPX connector, dể dàng gắn antenna GSMUpdate: 22/03/2024 - 10:25 AM | Q.ty | Unit price | 1 | 23.00 | 10 | 22.75 | 25 | 22.50 | 50 | 22.25 | 100 | 22.00 |
| In stock: 13 pcs |