Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| SLW100-08 | Solder wire 0.8mm Sn63% 100g Brand: TAKAMISAWA Update: 29/11/2022 - 11:04 AM | 5.00 | In stock: 97 Coil |
| SLW800-08 | Solder wire TELECORE PLUS 63Sn/37Pb 0.81mm, 800g Brand: TAKAMISAWA
Update: 22/08/2014 - 10:27 AM | 22.75 | In stock: 0 (out of stock) |
| PD-3063 | Solder Paste 63Sn/37Pb Brand: TAKAMISAWA, Origin: PPD Alloy: 63Sn/37Pb
solder paste‘s are suitable for the stringent requirements of surface mount technologyUpdate: 24/02/2022 - 10:14 AM | Q.ty | Unit price | 1 | 3.50 | 10 | 3.45 | 25 | 3.40 |
| In stock: 92 Set |
| L301808 | Solder wire 0.8mm Sn63% Brand: Lodestar Update: 19/04/2024 - 09:39 AM | 43.00 | In stock: 6 Coil |
| L301810 | Solder wire 1.0mm Sn63% Brand: Lodestar High quality solder wire (Large / 1.0mm)Update: 14/03/2023 - 11:37 AM | 43.00 | In stock: 5 Coil |
| MP6380 | Solder Paste Brand: TAKAMISAWA Alloy: 63Sn/37Pb
solder paste‘s are suitable for the stringent requirements of surface mount technologyUpdate: 23/05/2018 - 09:21 AM | 2.75 | In stock: 0 (out of stock) |
| RMA223 | Flux RMA-223 10cc Brand: TAKAMISAWA The RMA-223 solder paste is a homogeneous mixture of the highest quality
pre-alloyed solder powders and mildly activated resin paste flux. With a special blend of gelling additives in this formula, it prevents segregation of solder cream and provides a creamy mixture ready for application. The residue from RMA-223 is light amber and clear of solder balls. RMA-223 is a cream conforming to ANSI/J-STD-004-006Update: 30/09/2022 - 03:21 PM | 1.75 | In stock: 96 Tip |
| CP-2515 | CP-2515-10 Desoldering Wick High-quality, Made in Japan Brand: TAIYO ELECTRIC, Origin: Japan Goot Desoldering Wick is high quality desoldering braid with unique no clean flux, pure oxygen-free copper wire. 2.5mm width, 1.5m length, Made in Japan.Update: 25/11/2021 - 04:46 PM | Q.ty | Unit price | 1 | 3.15 | 10 | 3.00 | 30 | 2.85 | 50 | 2.70 | 100 | 2.55 |
| In stock: 112 pcs |
| CP-2515 (China) | CP-2515: Dây bấc lấy chì, Made in China Brand: TAKAMISAWA, Origin: China Update: 06/08/2015 - 08:28 AM | Q.ty | Unit price | 1 | 2.00 | 12 | 1.90 | 36 | 1.80 | 60 | 1.70 | 120 | 1.60 |
| In stock: 0 (out of stock) |
| ZJ18 | Soldering paste ZJ-18 Brand: TAKAMISAWA
Soldering Flux paste ZJ-18, 150gUpdate: 26/12/2013 - 10:28 AM | 2.00 | In stock: 0 (out of stock) |
You are in page 1 / 1 (Total 10 Items ) |
|