Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| L3G4200D | Gyroscope MEMS Ultra-stable 3-AXIS Digital Output Package: LGA(16), Brand: ST, Origin: Genuine Range °/s: ±250°/s, ±500°/s, ±2000°/s
Sensitivity: 70m°/s, 17.5m°/s, 8.75m°/s
Typical Bandwidth: 800Hz, 400Hz, 200Hz, 100Hz
Voltage - Supply: 2.4 V ~ 3.6 VUpdate: 24/08/2013 - 11:20 AM | Q.ty | Unit price | 1 | 5.50 | 10 | 5.25 | 25 | 5.00 | 50 | 4.75 | 100 | 4.50 |
| In stock: 39 pcs |
| MPU-6050 | I2C Six-Axis (Gyro + Accelerometer) MEMS Package: QFN(24), Brand: InvenSense, Origin: Genuine VDD 2.375V-3.46V
VLOGIC 1.71V to VDD
Serial Interfaces Supported: I2CUpdate: 29/03/2017 - 02:59 PM | Q.ty | Unit price | 1 | 4.50 | 5 | 4.30 | 10 | 4.15 | 50 | 3.85 | 100 | 3.60 |
| In stock: 86 pcs |
| MPU-6050-Breakout | MPU-6050 3- Axis Accelerometer and Gyro Breakout Brand: Thien Minh (TMe), Origin: Vietnam The MPU-6050 is a serious little piece of motion processing tech! By combining a MEMS 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an onboard Digital Motion Processor™ (DMP™) capable of processing complex 9-axis MotionFusion algorithms, the MPU-6050 does away with the cross-axis alignment problems that can creep up on discrete parts...Update: 30/10/2014 - 02:23 PM | Q.ty | Unit price | 1 | 7.00 | 10 | 6.75 | 25 | 6.50 | 50 | 6.25 | 100 | 5.90 |
| In stock: 30 pcs |
You are in page 1 / 1 (Total 3 Items ) |
|