Today 17/05/2024 - 11:16:26 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
33
Total accessing:
280495
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> LM358D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM358D
Low Power Dual OpAmp, SOIC-8
(
Update 27/04/2024
)
Part No.:
LM358D
Date added::
27/08/2013
Brand:
ST
Origin:
Genuine
Package:
SOIC(8)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.15
0.15
0.14
0.14
0.13
Product Unit:
pcs
In stock:
2180 pcs
Views:
8051
Quantity:
Note:
Product information
Products equivalent
LM358D
- Low power dual operational amplifiers
DataSheet
Datasheets
LMx58 Datasheet
Other Related Documents
LM358 View All Specifications
Standard Package
100
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
0.6 V/µs
Gain Bandwidth Product
1.1MHz
-3db Bandwidth
-
Current - Input Bias
20nA
Voltage - Input Offset
2mV
Current - Supply
700µA
Current - Output / Channel
60mA
Voltage - Supply, Single/Dual (±)
3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-DIP
Packaging
Tube
jQuery(this).corner();
LM358P
(660)
Low Power Dual OpAmp, DIP-8
Retail Price:
0.20 USD
jQuery(this).corner();
LMV358IDGKR
(568)
Low-Voltage Rail-to Rail Output Op-...
Retail Price:
0.43 USD
Items 18/24