VS1011 MP3 Breakout Board
Description: The VS1011 is a great MP3 decoder, and with this breakout board, it's easy to drop it into any project. The VS1011 is capable of decoding MPEG 1.0 & 2.0 audio layer III (MP3) and WAV (PCM + IMA ADPCM) formats and can drive 30 Ohm headphones with no additional power supply.
Features:
- Separate Audio and Digital 3.3V supplies
- Onboard 12.288MHz oscillator
Dimensions:
- 1.4 x 1.05"
- 0.9" between headers
Documents: