Today 20/05/2024 - 02:19:14 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
15
Total accessing:
300030
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
NXP Microcontroller
>
32-bit ARM
> LPC1754FBD80
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LPC1754FBD80
MCU ARM® Cortex™-M3 128KB FLASH LQFP-80
(
Update 18/05/2018
)
Part No.:
LPC1754FBD80
Date added::
01/12/2012
Brand:
NXP
Origin:
Genuine
Package:
LQFP(80)
Category:
ARM® Cortex™-M3 MCU
Pricing:
Quantity (pcs)
1 - 4
5 - 24
25 - 59
60 - 118
119+
Unit price (VNĐ)
150,000
142,500
135,000
127,500
120,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
6251
Quantity:
Note:
Product information
Products related
LPC1754FBD80
MCU ARM® Cortex™-M3 128KB FLASH LQFP-80
Datasheets
LPC175x
Standard Package
119
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
LPC17xx
Packaging
Tray
Core Processor
ARM® Cortex™-M3
Core Size
32-Bit
Speed
100MHz
Connectivity
CAN, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I /O
52
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.4 V ~ 3.6 V
Data Converters
A/D 6x12b, D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
80-LQFP
Other Names
LPC1754FBD80,551
jQuery(this).corner();
IDCMBH14
(1283)
2.54mm 14-PIN Male Box Header
Retail Price:
3,500 VNĐ
jQuery(this).corner();
IDCMBH14-R/A
(880)
2.54mm 14-PIN Male Box Header Right...
Retail Price:
4,000 VNĐ
Items 9/9