Today 19/05/2024 - 10:03:44 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
76
Total accessing:
288247
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
Other Comp. & Accessori >
Connectors & Sockets
>
Terminal Blocks
> DC12850-2
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
DC12850-2
2-PIN 5mm Screw Terminal Block
(
Update 05/04/2024
)
Part No.:
DC12850-2
Date added::
24/11/2013
Brand:
TAKAMISAWA
Origin:
China
Package:
DIP(2)
Category:
5.0mm Screw Teminal Block
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.08
0.07
0.07
0.07
0.07
Product Unit:
pcs
In stock:
2823 pcs
Views:
8048
Quantity:
Note:
Product information
Products related
DC12850-2
2-PIN 5mm Screw Terminal Block
Material
Contact :Steel stamping zinc die
(metal housing) Casting or Brass
Machined ( Option )
Terminal screw : Steel Galvanized and chormatized of Nickel plated or Tin plated (Standard option)
Suface of solder tail : Brass With Tin Plated
Insulator body : Polyamide(Glass filled)
(housing) (UL94V-0)
Electrical
Voltage rating : 300VAC
Current rating : 10Amps/way max.
Insulation resistance : 5000M¦¸/1000V
Wire range : 12-24AWG
Operation temperature : -33¡æ to+120¡æ
Torque : 4kg-cm/M2.5
Satety apporval :
jQuery(this).corner();
LM2576HVT-ADJ/NOPB
(82)
Input 4V - 60V, Output ADJ 1.23V-57...
Retail Price:
4.25 USD
jQuery(this).corner();
L6203
(0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price:
7.75 USD
jQuery(this).corner();
HM-TRP-433S-TTL
(88)
100mW wireless data link module
Retail Price:
16.00 USD
Items 15/18