Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 16
Total accessing: 285324
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ME7660C
Charge Pump DC-DC Voltage Converter (Update 24/05/2023)
Part No.:  ME7660C
Date added::  23/11/2013
Brand:  Micro One
Origin:  Genuine
Package:  SOIC(8)
Category:  DC-DC Conveter
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.30 0.30 0.29 0.29 0.28
Product Unit:  pcs
In stock:  2999 pcs
Views:  8845
Quantity: 
  1. Product information
  2. Products equivalent
ME7660 Charge Pump DC-DC Voltage Converter  Data Sheet

Introduction
ME7660 is a charge pump DC-to-DC voltage converter using AL-gate CMOS technology and optimization design. It converters a +1.5V to +10V input to a corresponding -1.5V to -10V output using only two external capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10KHZ. Operation below 10 KHZ (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground.

Features:
  • Converts +5V Logic supply to +/-  5V
  • Wide input voltage range: 1.5V~10V
  • Efficient voltage conversion: 99.9%
  • Good power efficiency: 98%
  • Low power supply: 50uA @5Vin
  • Easy to use: only two external capacitors required
  • 8-pin DIP and 8-pin small outline packages are available
  • Compatible with RS232 negative power supply standard
  • High ESD protection: up to 3kV
  • No Dx diode needed for high voltage operation  
jQuery(this).corner();
CMOS Voltage Converters
Retail Price: