Today 16/10/2025 - 04:06:57 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
71
Total accessing:
5928375
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
> HP03SA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HP03SA
HP03SA-Digital Pressure sensor
(
Update 28/06/2013
)
Part No.:
HP03SA
Date added::
28/06/2013
Brand:
Hope
Origin:
Genuine
Package:
Category:
Sensors
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
170,000
165,000
162,000
160,000
155,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
29171
Quantity:
Note:
Product information
HP03SA
- Digital Pressure Sensor
DataSheet
Features:
Small SMD-hybrid device on ceramic printed circuit board including precision piezo-resistive pressure sensor and ADC interface IC
Miniature version of barometer/altimeter module
Provide 16-bit data word from pressure and temperature dependent voltage
Low power and low voltage device with automatic power down switching
I2C serial interface, used for communications with microprocessor
Fully software compatible to HP03 series
Outer dimensions compatible to HP03 series of pressure sensors
Gel protection of sensor provides a water protection sufficient for 100m water-resistant watches without any additional protection
Integrated pressure sensor
With 16-bit ADC
11 coefficients for software compensation
One system clock line (32, 768Hz)
One hardware controlled reset line
15-bit ADC resolution
Specifications:
Pressure range: 300 to 1,100hPa
Supply voltage 2.0 to 5.0V
Operating temperature range: -30 to +85 C
Applications:
Pressure measurement and control systems
Mobile altimeter/barometer systems
Weather forecast products
Adventure or multi-mode watches
Items 1/1