Today 19/05/2024 - 03:36:33 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
66
Total accessing:
290515
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
NXP Microcontroller
>
32-bit ARM
> LPC2388FBD144
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LPC2388FBD144
ARM7 MCU FLASH 512K LQFP-144
(
Update 16/04/2019
)
Part No.:
LPC2388FBD144
Date added::
06/12/2013
Brand:
NXP
Origin:
Genuine
Package:
LQFP(144)
Category:
ARM7® MCU
Pricing:
Quantity (pcs)
1 - 4
5 - 9
10 - 29
30 - 59
60+
Unit price (USD)
14.00
13.30
12.60
11.90
11.20
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
5797
Quantity:
Note:
Product information
Products related
LPC2388FBD144
ARM7 MCU FLASH 512K LQFP-144
Datasheets
LPC2388
Standard Package
60
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
LPC2300
Packaging
Tray
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
72MHz
Connectivity
CAN, EBI/EMI, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I /O
104
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
98K x 8
Voltage - Supply (Vcc/Vdd)
3 V ~ 3.6 V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
144-LQFP
Other Names
LPC2388FBD144-S
LPC2388FBD144551
jQuery(this).corner();
LM2576ADJ-Board
(18)
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
7.50 USD
jQuery(this).corner();
IDCC14
(1373)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
0.18 USD
jQuery(this).corner();
IDCMBH14
(1283)
2.54mm 14-PIN Male Box Header
Retail Price:
0.18 USD
jQuery(this).corner();
IDCMBH14-R/A
(880)
2.54mm 14-PIN Male Box Header Right...
Retail Price:
0.20 USD
Items 8/9