Today 18/05/2024 - 07:28:22 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
32
Total accessing:
285914
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
Semiconductor & Sensor >
Sensors, Transducers
>
Light Sensors
> LDR5mm-10K/1M
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LDR5mm-10K/1M
LDR-5mm 10K/1M Photoresistor
(
Update 20/09/2022
)
Part No.:
LDR5mm-10K/1M
Date added::
22/05/2012
Brand:
Eagle Power
Origin:
Package:
DIP(2)
Category:
Sensors
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
3,000
2,700
2,500
2,300
2,000
Product Unit:
pcs
In stock:
1797 pcs
Views:
7637
Quantity:
Note:
Product information
Products equivalent
LDR-5mm 10K/1M Photoresistor
Dimensions
Specifications
Max.Voltage 150V,
Max. Power: 100mW
Spectrum peak value: 540 nm
Light resistance (10Lux) 10 ~ 20 (KΩ)
Dark resistance: 1 (MΩ)
Environmental temp.: -30 ~ +70
o
C
γ value (1000 | 10): 0.6
Response time (ms):
Increase : 20ms
Decrease: 30ms
Other name:
LDR, Light Dependent Resistors, CdS Photoresistor
Test Conditions
Max. external voltage:
Maximum voltage to be continuously given to component in the dark.
Dark resistance:
Refer to the resistance ten seconds after the 10Lux light is shut up.
Max. power consumption:
Maximum power at the environmental temperature 25℃.
Light resistance:
Irradiated by 400-600Lux light for two hours, then test with 10Lux under standard light source A(as colour temperature 2856K).
γ value:
Logarithm of the ratio of the standard resistance value under 10Lux and that under 100Lux.
γ = Lg(R10/R100) / Lg(100/10) = Lg(R10/R100)
R10, R100 are the resistances under 10Lux and 100Lux respectively.
jQuery(this).corner();
LDR12mm-10K/2M
(1031)
LDR-12mm 10K/2M Photoresistor
Retail Price:
6,000 VNĐ
Items 2/3