Today 19/05/2024 - 12:04:57 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
46
Total accessing:
289318
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
Semiconductor & Sensor >
Digital & Logic ICs
>
74xxx DIP
> SN74HC32N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74HC32N
Quad. 2-input OR Gates DIP14
(
Update 29/11/2022
)
Part No.:
SN74HC32N
Date added::
17/08/2013
Brand:
Renesas
Origin:
Genuine
Package:
DIP(14)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
7,000
6,800
6,500
Product Unit:
pcs
In stock:
200 pcs
Views:
4100
Quantity:
Note:
Product information
HD74HC32P
- Quad. 2-input OR Gates
Datasheets
DataSheet
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Logic - Gates and Inverters
Series
74HC
Logic Type
OR Gate
Number of Circuits
4
Number of Inputs
2
Voltage - Supply
2 V ~ 6 V
Current - Quiescent (Max)
2µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5 V ~ 1.8 V
Logic Level - High
1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Packaging
Tube
Function Table
INPUT A
INPUT B
OUTPUT Y
L
L
L
H
L
H
L
H
H
H
H
H
Items 18/29