Today 20/05/2024 - 06:31:46 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
32
Total accessing:
298453
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
NXP Microcontroller
>
32-bit ARM
> LPC2364FBD100
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LPC2364FBD100
ARM7 MCU FLASH 128K LQFP-100
(
Update 26/11/2016
)
Part No.:
LPC2364FBD100
Date added::
01/10/2010
Brand:
NXP
Origin:
Genuine
Package:
LQFP(100)
Category:
ARM7® MCU
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 89
90+
Unit price (USD)
8.25
7.84
7.43
7.01
6.60
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
3454
Quantity:
Note:
Product information
LPC2364FBD100
ARM7 MCU FLASH 128K LQFP-100
Datasheets
LPC2364-68
Standard Package
90
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
LPC2300
Packaging
Tray
Core Processor
ARM7®
Core Size
16 / 32-Bit
Speed
72 MHz
Connectivity
CAN, Ethernet, I²C, Microwire, SPI, SSI, SSP, UART / USART, USB
Peripherals
Brown-out Detect / Reset, DMA, I²S, POR, PWM, WDT
Number of I /O
70
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34K x 8
Voltage - Supply (Vcc/Vdd)
3 V ~ 3.6 V
Data Converters
A/D 6x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
100-LQFP
Other Names
LPC2364FBD100-S
LPC2364FBD100,551
Items 6/9