Today 17/05/2024 - 05:15:12 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
17
Total accessing:
281849
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
ATMEL Microcontroller
>
Tiny AVR Microcontroller
> ATtiny13A-PU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ATtiny13A-PU
MCU 8BIT 1KB FLASH DIP-8
(
Update 23/08/2023
)
Part No.:
ATtiny13A-PU
Date added::
12/11/2013
Brand:
ATMEL
Origin:
Genuine
Package:
DIP(8)
Category:
AVR® ATtiny
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
2.00
1.98
1.95
1.90
Product Unit:
pcs
In stock:
100 pcs
Views:
7505
Quantity:
Note:
Product information
Products related
ATtiny13A-PU
MCU 8BIT 1KB FLASH DIP-8
Datasheets
ATTINY13A Manual
ATTINY13A Summary
Standard Package
50
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
AVR® ATtiny
Packaging
Tube
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
6
Program Memory Size
1KB (512 x 16)
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
1.8 V ~ 5.5 V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Other Names
ATTINY13APU
jQuery(this).corner();
AD-HV
(29)
Adapter AVR HV-Parallel
Retail Price:
6.00 USD
jQuery(this).corner();
IC8DIP300
(2513)
8-pin IC Socket DIP300
Retail Price:
0.03 USD
Items 4/8