Today 19/05/2024 - 01:17:21 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
10
Total accessing:
286588
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
Other Comp. & Accessori >
Capacitors
>
SMD Tantalum Capacitor
> TAJC476K016RNJ
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TAJC476K016RNJ
47uF/16V ±10% SMD Tantalum Capacitor
(
Update 11/05/2024
)
Part No.:
TAJC476K016RNJ
Date added::
07/12/2013
Brand:
AVX
Origin:
Genuine
Package:
SMD6032(2)
Category:
SMD Tantalum Capacitors
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
6,000
5,900
5,800
5,700
5,500
Product Unit:
pcs
In stock:
1500 pcs
Views:
8021
Quantity:
Note:
Product information
Products related
TAJC476M016RNJ
- 47uF/16V ±20% SMD Tantalum Capacitor
DataSheet
TAJ Series
- Standard Tantalum
General purpose SMT chip tantalum series
6 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
CASE DIMENSIONS: millimeters (inches)
Code
EIA
Code
EIA
Metric
L
W
H
W1
A
S Min.
C
2312
6032-28
6.00 (0.236)
3.20 (0.126)
2.60 (0.102)
2.20 (0.087)
1.30 (0.051)
2.90 (0.114)
Specifications:
Category / Family
SMD Tantalum Capacitors
Series
TAJ
Capacitance
47 µF
Voltage - Rated
16V
Tolerance
±20%
ESR (Equivalent Series Resistance)
0.5 Ohm
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Dimension
0.239" L x 0.126" W
(6.0mm x 3.20mm)
Height
2.6 mm
Mfr Case Code
C
Packaging
Tape & Reel (TR)
Standard Package
500
Features
General Purpose
Edit by
www.tme.vn
Last update
March 31, 2012
jQuery(this).corner();
ENC28J60-I/SP
(192)
Ethernet ICs 8 KB RAM MAC&PHY Ether...
Retail Price:
70,000 VNĐ
jQuery(this).corner();
ATmega128A-AU
(89)
IC MCU 8BIT 128KB FLASH TQFP64
Retail Price:
90,000 VNĐ
jQuery(this).corner();
ATmega64A-AU
(139)
MCU 8BIT 64KB FLASH TQFP64
Retail Price:
70,000 VNĐ
jQuery(this).corner();
PCBDSPIC80
(19)
Empty 80-pin dsPIC30F MCU Board
Retail Price:
60,000 VNĐ
jQuery(this).corner();
PIC24FJ256GB106-I/PT
(27)
MCU FLASH 256K TQFP-64
Retail Price:
320,000 VNĐ
Items 12/13