Today 18/05/2024 - 04:53:28 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
25
Total accessing:
285453
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
Semiconductor & Sensor >
Digital & Logic ICs
>
74xxx DIP
> SN74HC164N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74HC164N
8-bit Serial-in, Parallel-out Shift Register
(
Update 02/12/2023
)
Part No.:
SN74HC164N
Date added::
02/12/2023
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(14)
Category:
Logic - Shift Registers
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
8,500
8,300
8,100
Product Unit:
pcs
In stock:
300 pcs
Views:
245
Quantity:
Note:
Product information
SN74HC164N
8-bit Serial-in, Parallel-out Shift Register
Datasheet:
SN74HC164
Features
:
Number of Elements: 1
Number of Bits per Element: 8
Function: Serial to Parallel
Voltage - Supply: 2V ~ 6V
Operating Temperature: -40°C ~ 125°C
Mounting Type: Through Hole
Package / Case: 14-DIP (0.300", 7.62mm)
Supplier Device Package: 14-PDIP
Items 12/29