Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 280078
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2596S-ADJ
150KHz ADJ.V/3A Switching Converters, Regulators & Controllers (Update 11/05/2022)
Part No.:  LM2596S-ADJ
Date added::  31/01/2013
Brand:  NS
Origin:  Genuine
Package:  TO-263(5)
Category:  Switching Regulators
Pricing: 
Quantity (Pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 17,000 16,200 15,300 14,500 13,600
Product Unit:  Pcs
In stock:  634 Pcs
Views:  8788
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LM2596S-ADJ TO-263 SMD Package  DataSheet

SIMPLE SWITCHER® Power Converter 150 kHz 3A Step-Down Voltage Regulator

 Features:
  • Adjustable output version ±4% max over line and load conditions
  • Guaranteed 3A output current
  • Input voltage range up to 40V
  • Requires only 4 external components
  • Excellent line and load regulation specifications
  • 150 kHz fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode IQ typically 80 μA
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
 Applications
  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (Buck-Boost)
Specificatons:
Standard Package 500 / Rell
Family DC DC Switching Regulators
Series SIMPLE SWITCHER®
Type Step-Down (Buck)
Output Type ADJ
Number of Outputs 1
Voltage - Output adjustable
Voltage - Input 4.5 V ~ 40 V
PWM Type Voltage Mode
Frequency - Switching 150 kHz
Current - Output 3A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6 (5 Leads + Tab)
Supplier Device Package TO-263-5
 Description

The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable output version.

Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation†, and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263 surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies.

Other features include a guaranteed ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80 μA standby current.Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions
jQuery(this).corner();
IN5822 (1750)
3A 40V Schottky Diode
Retail Price:
jQuery(this).corner();
EEE-FK1C221P (2000)
220uF/16V Aluminum SMD Capacitor
Retail Price:
jQuery(this).corner();
EEE-FK1C681P (2130)
680uF/16V Aluminum SMD Capacitor
Retail Price:
jQuery(this).corner();
3A 40V Schottky Rectifier Diode SMC
Retail Price:
jQuery(this).corner();
L127H-101M (1211)
100uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
EEE-FK1V331P (2538)
330uF/35V Aluminum SMD Capacitor
Retail Price:
jQuery(this).corner();
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
3A ADJ High-Current Low-Dropout Reg...
Retail Price:
jQuery(this).corner();
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
Input 4V - 60V, Output ADJ 1.23V-57...
Retail Price: