Today 19/05/2024 - 09:07:28 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
15
Total accessing:
287940
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> LD1085V50
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LD1085V50
Low Dropout (LDO) Regulators 5.0V 3.0A Positive
(
Update 11/05/2024
)
Part No.:
LD1085V50
Date added::
02/04/2013
Brand:
ST
Origin:
Genuine
Package:
TO-220(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (USD)
1.00
0.95
0.90
0.85
0.80
Product Unit:
pcs
In stock:
160 pcs
Views:
6986
Quantity:
Note:
Product information
Products equivalent
LD1085V50
DataSheet
5V / 3A Low Dropout (LDO) Fixed
Positive
Voltage
Regulators
Description
The LD1085xx is a low drop voltage regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance.
Key Features
Typical dropout 1.3V (at 3A)
Three terminal adjustable or fixed output voltage 5V
Automotive Grade product: adjustable VOUT only in TO-220 Full Pack package
Guaranteed output current up to 3A
Output tolerance ±1% at 25 °C and ±2% in full temperature range
Internal power and thermal limit
Wide operating temperature range -40 C to 125 °C
Package available: TO-220
Pinout compatibility with standard adjustable VREG
Specifications:
Manufacturer
STMicroelectronics
Product Category
Fixed Voltage Regulators
Number of Outputs
1
Polarity
Positive
Input Voltage MAX
30 V
Output Voltage
5 V
Output Type
Fixed
Dropout Voltage (Max)
1.5 V at 3 A
Output Current
3 A
Line Regulation
10 mV
Load Regulation
10 mV
Voltage Regulation Accuracy
1%
Maximum Operating Temperature
- 40 °C + 125 °C
Mounting Style
Through Hole
Package / Case
TO-220
Packaging
Tube
Standard Pack Qty
50
jQuery(this).corner();
L7805CV
(0)
5V 1.5A Positive voltage regulators...
Retail Price:
0.30 USD
jQuery(this).corner();
MP2365DN
(241)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
2.30 USD
jQuery(this).corner();
LM2576T-ADJ
(1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
0.75 USD
jQuery(this).corner();
L78M05CDT-TR
(2590)
5.0V 0.5A Low dropout (LDO) Voltage...
Retail Price:
0.20 USD
jQuery(this).corner();
L7805CV-DG
(815)
IC REG LDO 5V 1.5A TO220 (Dual Gaug...
Retail Price:
0.30 USD
Items 33/43