Today 19/05/2024 - 04:21:34 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
10
Total accessing:
286934
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
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC16F MCUs
> PIC16F886-I/SO
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC16F886-I/SO
MCU 8BIT 14KB FLASH SOIC-28
(
Update 17/10/2023
)
Part No.:
PIC16F886-I/SO
Date added::
17/12/2014
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(28)
Category:
PIC16F MCU
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (USD)
3.75
3.70
3.65
Product Unit:
pcs
In stock:
25 pcs
Views:
2810
Quantity:
Note:
Product information
PIC16F886-I/SO
MCU 8BIT 14KB FLASH SOIC-28
Datasheets
PIC16F88x Errata
Timer1 Errata
Tips N Tricks Guide
PIC16F882-84/86-87
PIC16F88x Programming Spec
Next Generation Peripherals Brochure
Standard Package
27
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 16F
Packaging
Tube
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
14KB (8K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 5.5 V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Other Names
PIC16F886ISO
Items 23/25