Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 7934341
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F886-I/SO
MCU 8BIT 14KB FLASH SOIC-28 (Update 22/10/2024)
Part No.:  PIC16F886-I/SO
Date added::  17/12/2014
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(28)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (USD) 3.75 3.70 3.65
Product Unit:  pcs
In stock:  100 pcs
Views:  3686
Quantity: 
  1. Product information
PIC16F886-I/SO MCU 8BIT 14KB FLASH SOIC-28

Datasheets PIC16F88x Errata
Timer1 Errata
Tips N Tricks Guide
PIC16F882-84/86-87
PIC16F88x Programming Spec
Next Generation Peripherals Brochure
Standard Package 27
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging Tube
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 24
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Other Names PIC16F886ISO