Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 111
Total accessing: 8700846
 
Filter by Manufacturer

Other Comp. & Accessori >
Capacitors > SMD Ceramic 1210 Cap. > CL32B106KLJNNNE
Images are for reference only, Please See Product Specifications
CL32B106KLJNNNE
10uF 35V 10% X7R SMD1210 Ceramic Capacitor (Update 19/07/2024)
Part No.:  CL32B106KLJNNNE
Date added::  03/04/2014
Brand:  Samsung
Origin:  Genuine
Package:  SMD1210(2)
Category:  SMD-1210 Capacitors
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 2,500 2,450 2,400 2,350 2,300
Product Unit:  pcs
In stock:  2440 pcs
Views:  4558
Quantity: 
Note: 1000 pcs/rell
  1. Product information
CL32B106KLJNNNE 10uF 35V 10% X7R SMD1210 Ceramic Capacitor

Datasheets CL32B106KLJNNNE Spec
CL32B106KLJNNNE Characteristics
RoHS Information Material Declaration MLCC
Standard Package 1,000
Category Capacitors
Family Ceramic Capacitors
Series CL
Packaging Tape & Reel (TR)
Capacitance 10µF
Voltage - Rated 35V
Tolerance ±10%
Temperature Coefficient X7R
Mounting Type Surface Mount, MLCC
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ratings -
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Features -
Lead Style -
Dynamic Catalog CL Series, High Capacitance