Today 19/05/2024 - 01:17:43 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
11
Total accessing:
286589
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
Semiconductor & Sensor >
Digital & Logic ICs
>
74xxx SMD
> 74HC4052D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
74HC4052D
Dual 4-channel analog multiplexer/demultiplexer
(
Update 21/10/2023
)
Part No.:
74HC4052D
Date added::
17/08/2013
Brand:
NXP
Origin:
Genuine
Package:
SOIC(16)
Category:
Interface - Analog Switches
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 299
300 - 499
500+
Unit price (VNĐ)
6,000
5,900
5,800
5,700
5,600
Product Unit:
pcs
In stock:
339 pcs
Views:
3458
Quantity:
Note:
Product information
Products equivalent
74HC4052D
Dual 4-channel analog multiplexer/demultiplexer
Datasheets
74HC(T)4052
Standard Package
2,500
Category
Integrated Circuits (ICs)
Family
Interface - Analog Switches, Multiplexers, Demultiplexers
Series
74HC
Packaging
Tape & Reel (TR)
Function
Multiplexer/Demultiplexer
Circuit
2 x 4:1
On-State Resistance
210 Ohm
Voltage Supply Source
Single, Dual Supply
Voltage - Supply, Single/Dual (±)
2 V ~ 10 V, ±1 V ~ 5 V
Current - Supply
320µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Dynamic Catalog
Multiplexer / Demultiplexer
Add to
www.tme.vn
Saturday, August 17, 2013
jQuery(this).corner();
CD74HC4052E
(108)
Dual 4-channel analog multiplexer/d...
Retail Price:
8,000 VNĐ
Items 34/40