Today 19/05/2024 - 09:46:15 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
55
Total accessing:
288062
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
Semiconductor & Sensor >
Digital & Logic ICs
>
74xxx SMD
> SN74HC574DWR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74HC574DWR
Octal D-type flip-flop; positive edge-trigger, 3-state
(
Update 21/11/2022
)
Part No.:
SN74HC574DWR
Date added::
14/10/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOIC(20)
Category:
Logic - Flip Flops
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 299
300+
Unit price (USD)
0.45
0.44
0.43
0.42
Product Unit:
pcs
In stock:
186 pcs
Views:
3163
Quantity:
Note:
Product information
Products equivalent
SN74HC574DWR
Octal D-type flip-flop; positive edge-trigger, 3-state
Datasheets
SN54HC574, SN74HC574
Standard Package
2,000
Category
Integrated Circuits (ICs)
Family
Logic - Flip Flops
Series
74HC
Packaging
Tape & Reel (TR)
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Frequency - Clock
36MHz
Max Propagation Delay @ V, Max CL
46ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2 V ~ 6 V
Current - Quiescent
8µA
Input Capacitance
3pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
jQuery(this).corner();
74HC573D
(172)
Octal D-type transparent latch, 3-s...
Retail Price:
0.50 USD
Items 39/40