Today 18/05/2024 - 04:53:07 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
23
Total accessing:
285451
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
Semiconductor & Sensor >
Sensors, Transducers
>
Colors Sensors
> TCS3200D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TCS3200D
Programmable Color light-to-frequency converter
(
Update 13/01/2022
)
Part No.:
TCS3200D
Date added::
31/05/2012
Brand:
TAOS
Origin:
Genuine
Package:
SOIC(8)
Category:
Colors Sonsors
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
65,000
61,800
58,500
55,300
52,000
Product Unit:
pcs
In stock:
19 pcs
Views:
25583
Quantity:
Note:
Product information
TCS3200D
Programmable color light-to-frequency converter
DataSheet
Overview
:
The TCS3200D programmable color light-to-frequency converter combines configurable silicon photodiodes and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) and frequency directly proportional to light intensity (irradiance). The full-scale ouput frequency can be scaled by one of three preset values via two control input pins.
Product Features:
High-Resolution Conversion of Light Intensity to Frequency
Programmable Color and Full-Scale Output Frequency
Power Down Feature
Communicates Directly to Microcontroller
Single-Supply Operation (2.7V to 5.5V)
Stable 200 ppm/deg C Temperature Coefficient
Low-Profile Surface Mount Package
RoHS Compliant
Specifications
Details
Temperature Range(Celcius):
Min:-40 Max:70
Voltage Range:
Min:2.7 Max:5.5
Programmable:
Yes
Output Type:
Frequency
Items 1/1