Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 6461585
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
1N4007
1N4007 Rectifiers Diode (Update 16/08/2025)
Part No.:  1N4007
Date added::  12/11/2013
Brand:  MIC
Origin:  Genuine
Package:  DO-41(2)
Category:  General Purpose Rectifiers
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.02 0.01 0.01 0.01 0.01
Product Unit:  pcs
In stock:  6420 pcs
Views:  10287
Quantity: 
  1. Product information
  2. Products equivalent
 1N4007 General Purpose Rectifiers  DataSheet
  • 1A 1000V Rectifier Diodes
  • DO-41 Plastic Package
 Features
  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
 Absolute Maximum Ratings

 (TA = 25°C unless otherwise noted)
  • Maximum Repetitive Reverse Voltage (VRRM) :1000V
  • Average Rectified Forward Current IF(AV): 1.0 A
  • Non-repetitive Peak Forward Surge Current IFSM: 30A
  • Storage Temperature Range Tstg: 150oC
  • Operating Junction Temperature TJ : -65oC to +175oC
jQuery(this).corner();
1N4007-M7 (6860)
1N4007 SMD (Mark M7)
Retail Price:
jQuery(this).corner();
1N4004-M4 (3400)
1A 400V Rectifier Diodes, SMD
Retail Price: