Today 20/11/2025 - 07:39:26 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
176
Total accessing:
6463482
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
> ZHCS1000TA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ZHCS1000TA
ZHCS1000-Schottky Barrier Diode
(
Update 12/04/2021
)
Part No.:
ZHCS1000TA
Date added::
27/08/2013
Brand:
ZETEX
Origin:
Genuine
Package:
SOT23(3)
Category:
Schottky Diode
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 2999
3000+
Unit price (VNĐ)
3,000
2,800
2,600
2,400
2,100
Product Unit:
pcs
In stock:
5598 pcs
Views:
7454
Quantity:
Note:
Product information
Products equivalent
ZHCS1000TA
1A/40V Schottky Barrier Diode
Datasheets
ZHCS1000TC
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
Diodes, Rectifiers - Single
Series
-
Packaging
Tape & Reel (TR)
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40V
Current - Average Rectified (Io)
1A (DC)
Voltage - Forward (Vf) (Max) @ If
500mV @ 1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12ns
Current - Reverse Leakage @ Vr
100µA @ 30V
Capacitance @ Vr, F
25pF @ 25V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Dynamic Catalog
Schottky Diode
jQuery(this).corner();
SS14
(2935)
1A 40V Schottky Barrier Diode
Retail Price:
500 VNĐ
Items 13/13