Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 91
Total accessing: 9927757
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > RF Remote & Receiver > RF315-4CH-L201
Images are for reference only, Please See Product Specifications
RF315-4CH-L201
L201 - RF 315MHz Fixed Code 4-Channel Remote (Update 01/06/2014)
Part No.:  RF315-4CH-L201
Date added::  21/12/2012
Brand:  TAKAMISAWA
Origin:  China
Category:  315MHz RF Remote
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 45,000 42,000 38,000 35,000 32,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  13119
Quantity: 
  1. Product information
  2. Products related
4-Chanel remote (silver)

This subsection remote control electromagnetic conversion efficiency, emission power, low power consumption; products with high sensitivity and an exceptionally strong anti-interference ability; widely used in automobile, electric car, motorcycle alarm and remote control.

Features:
  • Compact design aesthetic appearance without wiring.
  • The-box, installation is very simple and convenient to use.
  • Using radio frequency technology, transmission distance, no direction, transmission of high sensitivity, no signal barrier.
  • Shell imported high quality ABS fire-retardant materials, production processes, the use of safe and reliable
Technical parameters:
  • Antenna Type: External Telescopic
  • Modulation Type: Reliable ASK technology
  • Working Voltage: DC12V
  • Operating Current: 10mA
  • RF Output Power (ERP) @433MHz: 3-10mW
  • Transmitting Distance: 100 - 200m (320-650 ft.)
  • Encoding Type: Fixed Code (2260, 2262, 2264, HT12E, etc.),
  • Encoding Method: Soldering or by dip switches
  • Frequency: 315MHz (SAW filter stabilized)
  • Channel / Button Number: 4
  • Battery: 12V 27A Alkaline or 12V 23A Alkaline
  • Dimension: 52mm x 40mm x 14mm
  • Operating Temperature: -20° to 72°C (-4° to 161.6°F)
  • Enclosure Rating: IP40 (TBC)
  • Enclosure Material: As shown in product photo, plastic or metallic
  • Other: Sleek new case with flashing LED transmission indicator, handsome key chain ring provided
  • Manufacturing: High-quality SMT manufactured
  • Certificate: CE, R&TTE, FCC compatible
Accessories
1 x Key chain included
1 x 12V 27A Alkaline Battery included (pre-installed)

 











jQuery(this).corner();
RX3-315MHz (477)
RX-3 315MHz RF Receiver
Retail Price:
jQuery(this).corner();
RX4-M4 315HMz RF Receiver
Retail Price:
jQuery(this).corner();
RX4-L4 315HMz RF Receiver
Retail Price:
jQuery(this).corner();
GP27A-12V (498)
12V Super Alkaline Battery for Remo...
Retail Price: