Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 77
Total accessing: 9021327
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC2388FBD144
ARM7 MCU FLASH 512K LQFP-144 (Update 16/04/2019)
Part No.:  LPC2388FBD144
Date added::  06/12/2013
Brand:  NXP
Origin:  Genuine
Package:  LQFP(144)
Category:  ARM7® MCU
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 29 30 - 59 60+
Unit price (USD) 14.00 13.30 12.60 11.90 11.20
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7549
Quantity: 
  1. Product information
  2. Products related
LPC2388FBD144 ARM7 MCU FLASH 512K LQFP-144

Datasheets LPC2388
Standard Package 60
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC2300
Packaging Tray
Core Processor ARM7®
Core Size 16/32-Bit
Speed 72MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I /O 104
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 98K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 144-LQFP
Other Names LPC2388FBD144-S
LPC2388FBD144551
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price: