Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 35
Total accessing: 9505752
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
2SA1015
PNP Transistor 50V 150mA (Update 28/10/2024)
Part No.:  2SA1015
Date added::  11/12/2013
Brand:  Toshiba
Origin:  China
Package:  TO-92(3)
Category:  PNP Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 500 480 450 420 380
Product Unit:  pcs
In stock:  991 pcs
Views:  7728
Quantity: 
  1. Product information
  2. Products related
2SA1015-GR PNP General Purpose Transistor TO-92 Package  DataSheet

Audio Frequency General Purpose Amplifier Applications
Driver Stage Amplifier Applications
  • High voltage and high current
    • VCEO = −50 V (min)
    • IC = −150 mA (max)
  • Excellent hFE linearity :
    • hFE (2) = 80 (typ.) at VCE = −6 V, IC = −150 mA
    • hFE (IC = −0.1 mA)/hFE (IC = −2 mA) = 0.95 (typ.)
  • Low noise: NF = 1dB (typ.) (f = 1 kHz)
  • Complementary to 2SC1815-GR
jQuery(this).corner();
2SC1815 (2980)
NPN Transistor 50V 150mA
Retail Price: