Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 36
Total accessing: 5925924
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TIP125
PNP Power Darlington transistors 60V 5A (Update 29/08/2024)
Part No.:  TIP125
Date added::  17/10/2012
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  PNP Power Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.40 0.39 0.38 0.37 0.36
Product Unit:  pcs
In stock:  477 pcs
Views:  6684
Quantity: 
  1. Product information
  2. Products related
TIP125 - PNP Power Darlington transistors 60V 5A  DataSheet

Features
  • NPN Power Darlington transistors
  • VCBO = -60V, VCEO = -60V, VEBO = -5V
  • IC = -5A, ICM = -8A, IB = -0.12A
  • PTOT = 65 W
  • Storage temperature: -65oC to 150oC
  • Low collector-emitter saturation voltage
  • Complementary PNP - transistors
Applications
  • General purpose linear and switching
Description

The devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting
transistors show exceptional high gain performance coupled with very low saturation voltage.
jQuery(this).corner();
TIP120 (0)
NPN Power Darlington transistors 60...
Retail Price: