Today 25/08/2025 - 12:28:38 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
70
Total accessing:
5174257
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
> LMBT3906LT1G
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LMBT3906LT1G
PNP General-Purpose Amplifier SMD Transistor
(
Update 14/09/2024
)
Part No.:
LMBT3906LT1G
Date added::
03/04/2013
Brand:
LRC
Origin:
Genuine
Package:
SOT23(3)
Category:
PNP SMD Transistor
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
400
380
360
340
320
Product Unit:
pcs
In stock:
4290 pcs
Views:
8058
Quantity:
Note:
Product information
Products related
LMBT3906LT1G
PNP General-Purpose Amplifier SMD Transistor
Datasheets
LRBT3906LT1G
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
Transistors (BJT) - Single
Top Mark
2A
Packaging
Tape & Reel (TR)
Transistor Type
PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350mW
Frequency - Transition
250MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Dynamic Catalog
PNP Transistors
Other Names
MMBT3906FSTR
jQuery(this).corner();
LMBT3904LT1G
(4415)
NPN General-Purpose Amplifier SMD T...
Retail Price:
400 VNĐ
Items 9/10