Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 10184622
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PT2248
Infrared Remote Control Transmitter (Update 12/11/2013)
Part No.:  PT2248
Date added::  12/11/2013
Brand:  PTC
Package:  DIP(16)
Category:  Infrared Control IC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  322 pcs
Views:  8573
Quantity: 
Note: compatible BL9148
  1. Product information
  2. Products related
PT2248 - Infrared Remote Control Transmitter  DataSheet

DESCRIPTION

PT2248 is an infrared remote control transmitter utilizing CMOS Technology. It is capable of 18
functions and a total of 75 commands. Single-shot and continuous keys are available. Furthermore,
multiple keying is possible.

FEATURES
  • CMOS Technology
  • Low Power Consumption
  • Wide Range of Operating Supply Voltage allows Low Voltage Operation (Vcc=2.2 ~ 5.0V)
  • Multiple Keying is Possible (Maximum of 6 Keys)
  • Less External Components
  • An Oscillator can be constructed by connecting a ceramic resonator at the oscillation circuit
APPLICATIONS
  • Television (TV) Remote Control Transmitter
  • Video Cassette Recorder (VCR) Remote Control Transmitter
jQuery(this).corner();
PT2249 (137)
Remote Control Receiver IC
Retail Price: