Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 157
Total accessing: 9587830
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC04D
High-speed Si-gate CMOS, Six Hex inverter (Update 06/03/2025)
Part No.:  74HC04D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 4,000 3,800 3,600 3,400
Product Unit:  pcs
In stock:  500 pcs
Views:  6268
Quantity: 
Note: 2500 pcs / rell
  1. Product information
  2. Products equivalent
 Datasheet:  74HC04 / 74HCT04 Hex inverter
 Package:     SOT108-1 plastic small outline package; 14 leads; body width 3.9 mm

 General description:
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

 Features: 
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 to +85 Cel and -40 to +125 Cel.
 Link: http://www.nxp.com/#/pip/pip=[pip=74HC_HCT04_3]|pp=[t=pip,i=74HC_HCT04_3]
jQuery(this).corner();
IC INVERTER 1-INPUT SOT23-5
Retail Price: