Today 23/12/2025 - 04:31:18 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
59
Total accessing:
7028180
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
Selittel
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
> LM358P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM358P
Low Power Dual OpAmp, DIP-8
(
Update 13/11/2025
)
Part No.:
LM358P
Date added::
06/04/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(8)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
430 pcs
Views:
8922
Quantity:
Note:
Product information
Products equivalent
LM358P
Low power dual operational amplifiers 700 KHz
Datasheets
LM158,258,358(A),2904(V) Datasheet
Standard Package
50
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
0.3 V/µs
Gain Bandwidth Product
700 KHz
-3db Bandwidth
-
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1 mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Packaging
Tube
jQuery(this).corner();
LM358D
(2272)
Low Power Dual OpAmp, SOIC-8
Retail Price:
3,000 VNĐ
jQuery(this).corner();
LMV358IDGKR
(400)
Low-Voltage Rail-to Rail Output Op-...
Retail Price:
8,500 VNĐ
Items 20/25