Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 70
Total accessing: 9394175
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT24C08C-PUM
I2C, 2-Wire Serial EPROM 8KBIT 1MHz (Update 30/05/2026)
Part No.:  AT24C08C-PUM
Date added::  18/03/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 14,000 13,500 13,000
Product Unit:  pcs
In stock:  101 pcs
Views:  6451
Quantity: 
  1. Product information
  2. Products related
AT24C08C-PUM I2C 2-Wire Serial EEPROM 8KBIT 1MHz

Datasheets AT24C04C/08C
Standard Package 50
Category

Integrated Circuits (ICs)

Family

Memory

Series -
Packaging Bulk
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 8K (1K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP

jQuery(this).corner();
TVP2589U+ High-Speed Programmer
Retail Price: