Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 52
Total accessing: 10171294
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega16A-AU
MCU 8BIT 16KB FLASH TQFP44 (Update 04/08/2026)
Part No.:  ATmega16A-AU
Date added::  02/01/2014
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(44)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 50,000 49,500 49,000 48,000
Product Unit:  pcs
In stock:  103 pcs
Views:  9981
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ATmega16A-AU MCU 8BIT 16KB FLASH TQFP44

Datasheets ATMEGA16A Datasheet
ATMEGA16A Summary
Standard Package  2,000
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tape & Reel (TR) 
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 32
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names ATMEGA16AAUR
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price:
jQuery(this).corner();
MCU 8BIT 16KB FLASH DIP40
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHz DIP-40
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHz TQFP-44
Retail Price: